Part Details for BBY6602VH6327XTSA1 by Infineon Technologies AG
Overview of BBY6602VH6327XTSA1 by Infineon Technologies AG
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for BBY6602VH6327XTSA1
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
79Y4023
|
Newark | Diode, Varicap, 71.5Pf, 0.05A, Sc-79, Capacitance Cd Max @ Vr F:71.5Pf, Forward Current If(Av):50Ma, Repetitive Reverse Voltage Vrrm Max:12V, Operating Temperature Max:150°C, Diode Case Style:Sc-79, No. Of Pins:2 Pin, Product Rohs Compliant: Yes |Infineon BBY6602VH6327XTSA1 RoHS: Compliant Min Qty: 5 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 2980 |
|
$0.1710 / $0.4580 | Buy Now |
DISTI #
BBY6602VH6327XTSA1CT-ND
|
DigiKey | DIODE TUNING 12V 50MA SC79 Min Qty: 1 Lead time: 4 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
32623 In Stock |
|
$0.1236 / $0.7000 | Buy Now |
DISTI #
BBY6602VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 12V 66pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY6602VH6327XTSA1) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Reel | 1110 Partner Stock |
|
RFQ | |
DISTI #
BBY6602VH6327XTSA1
|
Avnet Americas | Diode VAR Cap Single 12V 66pF 2-Pin SC79 T/R - Tape and Reel (Alt: BBY6602VH6327XTSA1) RoHS: Not Compliant Min Qty: 6000 Package Multiple: 3000 Lead time: 4 Weeks, 0 Days Container: Reel | 0 |
|
RFQ | |
DISTI #
726-BBY6602VH6327XTS
|
Mouser Electronics | Varactor Diodes RF DIODE RoHS: Compliant | 15056 |
|
$0.1230 / $0.4100 | Buy Now |
|
Future Electronics | RF Silicon Tuning Diodes, SC79 Package RoHS: Compliant pbFree: Yes Min Qty: 3000 Package Multiple: 3000 Lead time: 4 Weeks Container: Reel | 0Reel |
|
$0.1300 / $0.1400 | Buy Now |
DISTI #
82119481
|
Verical | Varactor Diode Single 12V 66pF Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 151 Package Multiple: 1 Date Code: 2412 | Americas - 6045 |
|
$0.1738 / $0.2075 | Buy Now |
DISTI #
70815365
|
Verical | Varactor Diode Single 12V 66pF Automotive AEC-Q101 2-Pin SC-79 T/R RoHS: Compliant Min Qty: 47 Package Multiple: 1 Date Code: 2330 | Americas - 458 |
|
$0.1268 | Buy Now |
|
Rochester Electronics | BBY66 - Variable Capacitance Diode RoHS: Compliant Status: Active Min Qty: 1 | 1110 |
|
$0.1226 / $0.1442 | Buy Now |
DISTI #
BBY6602VH6327XTSA1
|
TME | Diode: varicap, 12V, 50mA, SC79, single diode, reel,tape Min Qty: 1 | 0 |
|
$0.1407 / $0.4354 | RFQ |
Part Details for BBY6602VH6327XTSA1
BBY6602VH6327XTSA1 CAD Models
BBY6602VH6327XTSA1 Part Data Attributes
|
BBY6602VH6327XTSA1
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BBY6602VH6327XTSA1
Infineon Technologies AG
Variable Capacitance Diode,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 4 Weeks | |
Samacsys Manufacturer | Infineon | |
Diode Type | VARIABLE CAPACITANCE DIODE | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Terminal Finish | Tin (Sn) | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |