Part Details for BC05VC331FZB9AA1 by Kyocera AVX Components
Results Overview of BC05VC331FZB9AA1 by Kyocera AVX Components
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BC05VC331FZB9AA1 Information
BC05VC331FZB9AA1 by Kyocera AVX Components is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
US Tariff Estimator: BC05VC331FZB9AA1 by Kyocera AVX Components
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BC05VC331FZB9AA1
BC05VC331FZB9AA1 Part Data Attributes
|
|
BC05VC331FZB9AA1
Kyocera AVX Components
Buy Now
Datasheet
|
Compare Parts:
BC05VC331FZB9AA1
Kyocera AVX Components
Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805
|
| Part Life Cycle Code | Obsolete | |
| Package Description | , 0805 | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.24.00.20 | |
| Capacitance | 0.00033 µF | |
| Capacitor Type | Ceramic Capacitor | |
| Dielectric Material | Ceramic | |
| Height | 0.94 Mm | |
| JESD-609 Code | e0 | |
| Length | 2.01 Mm | |
| Mounting Feature | Surface Mount | |
| Multilayer | Yes | |
| Negative Tolerance | 1% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Style | Smt | |
| Packing Method | Bulk | |
| Positive Tolerance | 1% | |
| Rated (DC) Voltage (URdc) | 250 V | |
| Size Code | 0805 | |
| Surface Mount | Yes | |
| Temperature Characteristics Code | X7R | |
| Temperature Coefficient | 15% Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Width | 1.25 Mm |
Alternate Parts for BC05VC331FZB9AA1
This table gives cross-reference parts and alternative options found for BC05VC331FZB9AA1. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC05VC331FZB9AA1, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BC05VC331FZT6AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZT6AA0 |
| BC05VC331FZB3AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZB3AA3 |
| BC05VC331FZB6AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZB6AA2 |
| BC05VC331FZJ9SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZJ9SA2 |
| BC05VC331FZB9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZB9AA3 |
| BC05VC331FZB3SA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZB3SA2 |
| BC05VC331FZJ3AA2 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZJ3AA2 |
| BC05VC331FZJ1AA0 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZJ1AA0 |
| BC05VC331FZJ9SA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZJ9SA3 |
| BC05VC331FZJ9AA3 | Kyocera AVX Components | Check for Price | Ceramic Capacitor, Multilayer, Ceramic, 250V, 1% +Tol, 1% -Tol, X7R, 15% TC, 0.00033uF, Surface Mount, 0805 | BC05VC331FZB9AA1 vs BC05VC331FZJ9AA3 |