Part Details for BC847BPN,115 by NXP Semiconductors
Overview of BC847BPN,115 by NXP Semiconductors
- Distributor Offerings: (15 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Price & Stock for BC847BPN,115
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Bristol Electronics | 970 |
|
RFQ | ||
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 1631 |
|
$0.0305 / $0.0488 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 2185 |
|
$0.0366 / $0.1220 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 86 |
|
$0.0976 / $0.1220 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 188 |
|
$0.0450 / $0.1500 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 188 |
|
$0.0600 / $0.2000 | Buy Now |
|
Quest Components | SMALL SIGNAL BIPOLAR TRANSISTOR, 0.1A I(C), 45V V(BR)CEO, 2-ELEMENT, NPN AND PNP, SILICON | 120 |
|
$0.0945 / $0.2100 | Buy Now |
DISTI #
SMC-BC847BPN,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20210208 | 3000 |
|
RFQ | |
DISTI #
SMC-BC847BPN,115
|
Sensible Micro Corporation | AS6081 Certified Vendor, 1 Yr Warranty RoHS: Not Compliant Min Qty: 25 Lead time: 2 Weeks, 0 Days Date Code: 20190916 | 5771 |
|
RFQ | |
DISTI #
SMC-BC847BPN,115
|
Sensible Micro Corporation | Bc847 Series 45 V 100 Ma Smt Npn/Pnp General Purpose Transistor - Sot-363 RoHS: Compliant Min Qty: 3000 Lead time: 0 Weeks, 1 Days Date Code: 1410+ Container: Tape & Reel | 12788 |
|
$0.0160 | RFQ |
Part Details for BC847BPN,115
BC847BPN,115 CAD Models
BC847BPN,115 Part Data Attributes:
|
BC847BPN,115
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC847BPN,115
NXP Semiconductors
BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | TSSOP | |
Package Description | PLASTIC, SC-88, 6 PIN | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.21.00.95 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN AND PNP | |
Power Dissipation-Max (Abs) | 0.4 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC847BPN,115
This table gives cross-reference parts and alternative options found for BC847BPN,115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC847BPN,115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934042530165 | Small Signal Bipolar Transistor | Nexperia | BC847BPN,115 vs 934042530165 |
BC847BPN | Small Signal Bipolar Transistor | Nexperia | BC847BPN,115 vs BC847BPN |
BC847BPN | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN,115 vs BC847BPN |
BC847BPNT/R | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN,115 vs BC847BPNT/R |
BC847BPN/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN,115 vs BC847BPN/T1 |
BC847PN | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, NPN and PNP, Silicon, ULTRA SMALL, PLASTIC PACKAGE-6 | Micro Commercial Components | BC847BPN,115 vs BC847PN |
934042530165 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, NPN AND PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, UMT6, SMD, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC847BPN,115 vs 934042530165 |
BC847BPN,165 | vp_BC847BPN - 45 V, 100 mA NPN/PNP general-purpose transistor@en-us TSSOP 6-Pin | Nexperia | BC847BPN,115 vs BC847BPN,165 |
BC847BPN-AU_R1_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC847BPN,115 vs BC847BPN-AU_R1_000A1 |
BC847BVN | Small Signal Bipolar Transistor | Nexperia | BC847BPN,115 vs BC847BVN |