-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
1727-1881-1-ND
|
DigiKey | TRANS 2PNP 45V 0.1A 6TSSOP Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Digi-Reel®, Tape & Reel (TR) |
47046 In Stock |
|
$0.0263 / $0.2700 | Buy Now |
DISTI #
BC857BS,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
DISTI #
771-BC857BS135
|
Mouser Electronics | Bipolar Transistors - BJT BC857BS/SOT363/SC-88 RoHS: Compliant | 156060 |
|
$0.0230 / $0.2400 | Buy Now |
DISTI #
E02:0323_00160822
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 30000 Package Multiple: 10000 Lead time: 6 Weeks Date Code: 2327 | Europe - 30000 |
|
$0.0182 | Buy Now |
DISTI #
V79:2366_28604885
|
Arrow Electronics | Trans GP BJT PNP 45V 0.1A 300mW 6-Pin TSSOP T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2247 | Americas - 10000 |
|
$0.0192 / $0.2227 | Buy Now |
|
Future Electronics | BC857BS Series PNP 300 mW 45 V 100 mA SMT General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 10000 Package Multiple: 10000 Container: Reel | 220000Reel |
|
$0.0186 / $0.0205 | Buy Now |
|
Future Electronics | BC857BS Series PNP 300 mW 45 V 100 mA SMT General Purpose Transistor - SOT-363 RoHS: Compliant pbFree: Yes Min Qty: 40000 Package Multiple: 10000 Container: Reel | 0Reel |
|
$0.0186 / $0.0204 | Buy Now |
|
Rochester Electronics | BC857BS - Small Signal Bipolar Transistor, 0.1A, 45V, 2-Element, PNP, SC-88 RoHS: Compliant Status: Active Min Qty: 1 | 70000 |
|
$0.0195 / $0.0230 | Buy Now |
DISTI #
BC857BS,135
|
Avnet Americas | Trans GP BJT PNP 45V 0.1A 6-Pin TSSOP T/R - Tape and Reel (Alt: BC857BS,135) RoHS: Compliant Min Qty: 40000 Package Multiple: 10000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.0172 / $0.0206 | Buy Now |
|
Ameya Holding Limited | TRANS 2PNP 45V 0.1A 6TSSOP | 170000 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BS,135
Nexperia
Buy Now
Datasheet
|
Compare Parts:
BC857BS,135
Nexperia
vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | NEXPERIA | |
Part Package Code | TSSOP | |
Pin Count | 6 | |
Manufacturer Package Code | SOT363 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Date Of Intro | 1997-07-09 | |
Samacsys Manufacturer | Nexperia | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | 30 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BS,135. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS,135, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS_R2_00001 |
BC857BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS-AU_R2_000A1 |
BC857BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC857BS,135 vs BC857BS |
BC857BS,115 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS,135 vs BC857BS,115 |
BC857BS,115 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS,135 vs BC857BS,115 |
BC857BS_R1_10001 | Transistor, | PanJit Semiconductor | BC857BS,135 vs BC857BS_R1_10001 |
BC857BS/T3 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS,135 vs BC857BS/T3 |
BC857BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BS,135 vs BC857BS/T3 |
BC857BS,135 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS,135 vs BC857BS,135 |
BC857BS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS,135 vs BC857BS/T1 |