Part Details for BC857BS/T3 by NXP Semiconductors
Overview of BC857BS/T3 by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BC857BS/T3
BC857BS/T3 CAD Models
BC857BS/T3 Part Data Attributes:
|
BC857BS/T3
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BC857BS/T3
NXP Semiconductors
TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal
|
Rohs Code | Yes | |
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SC-88 | |
Package Description | SMALL OUTLINE, R-PDSO-G6 | |
Pin Count | 6 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
JESD-609 Code | e3 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | Tin (Sn) | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
Alternate Parts for BC857BS/T3
This table gives cross-reference parts and alternative options found for BC857BS/T3. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS/T3, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS/T3 vs BC857BS_R2_00001 |
BC857BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS/T3 vs BC857BS-AU_R2_000A1 |
BC857BS | Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6 | PanJit Semiconductor | BC857BS/T3 vs BC857BS |
BC857BS,115 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS/T3 vs BC857BS,115 |
BC857BS,135 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS/T3 vs BC857BS,135 |
BC857BS,115 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS/T3 vs BC857BS,115 |
BC857BS_R1_10001 | Transistor, | PanJit Semiconductor | BC857BS/T3 vs BC857BS_R1_10001 |
BC857BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BS/T3 vs BC857BS/T3 |
BC857BS,135 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS/T3 vs BC857BS,135 |
BC857BS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS/T3 vs BC857BS/T1 |