-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
BC857BS
|
Avnet Asia | Transistor BJT Array Dual PNP 100mA 6-Pin SOT-363 T/R (Alt: BC857BS) RoHS: Compliant Min Qty: 30000 Package Multiple: 3000 Lead time: 52 Weeks, 1 Days | 0 |
|
RFQ |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BC857BS
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BC857BS
PanJit Semiconductor
Small Signal Bipolar Transistor, 0.1A I(C), 45V V(BR)CEO, 2-Element, PNP, Silicon, ROHS COMPLIANT, PLASTIC PACKAGE-6
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | PANJIT INTERNATIONAL INC | |
Package Description | ROHS COMPLIANT, PLASTIC PACKAGE-6 | |
Pin Count | 6 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Samacsys Manufacturer | PANJIT | |
Collector Current-Max (IC) | 0.1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SEPARATE, 2 ELEMENTS | |
DC Current Gain-Min (hFE) | 200 | |
JESD-30 Code | R-PDSO-G6 | |
Number of Elements | 2 | |
Number of Terminals | 6 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 100 MHz |
This table gives cross-reference parts and alternative options found for BC857BS. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BC857BS, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BC857BS_R2_00001 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS_R2_00001 |
BC857BS-AU_R2_000A1 | Small Signal Bipolar Transistor, | PanJit Semiconductor | BC857BS vs BC857BS-AU_R2_000A1 |
BC857BS,115 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS vs BC857BS,115 |
BC857BS,135 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS vs BC857BS,135 |
BC857BS,115 | vp_BC857BS - PNP general purpose double transistor@en-us TSSOP 6-Pin | Nexperia | BC857BS vs BC857BS,115 |
BC857BS_R1_10001 | Transistor, | PanJit Semiconductor | BC857BS vs BC857BS_R1_10001 |
BC857BS/T3 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, PLASTIC, SC-88, 6 PIN, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS vs BC857BS/T3 |
BC857BS/T3 | Small Signal Bipolar Transistor | Nexperia | BC857BS vs BC857BS/T3 |
BC857BS,135 | BC857BS - 45 V, 100 mA PNP/PNP general-purpose transistor TSSOP 6-Pin | NXP Semiconductors | BC857BS vs BC857BS,135 |
BC857BS/T1 | TRANSISTOR 100 mA, 45 V, 2 CHANNEL, PNP, Si, SMALL SIGNAL TRANSISTOR, BIP General Purpose Small Signal | NXP Semiconductors | BC857BS vs BC857BS/T1 |