Part Details for BCP51-16E6327 by Infineon Technologies AG
Overview of BCP51-16E6327 by Infineon Technologies AG
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (5 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BCP51-16E6327
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2156-BCP51-16E6327-ND
|
DigiKey | TRANS PNP 45V 1A SOT223 Min Qty: 2597 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
5000 In Stock |
|
$0.1200 | Buy Now |
DISTI #
BCP51-16E6327
|
Avnet Americas | Trans GP BJT PNP 45V 1A 4-Pin(3+Tab) SOT-223 T/R - Bulk (Alt: BCP51-16E6327) RoHS: Compliant Min Qty: 3125 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 5000 Partner Stock |
|
$0.1044 / $0.1167 | Buy Now |
|
Quest Components | 1000 mA, 45 V, PNP, Si, SMALL SIGNAL TRANSISTOR | 720 |
|
$0.1500 / $0.5000 | Buy Now |
|
Rochester Electronics | BCP51 - Small Signal Bipolar Transistor ' RoHS: Compliant Status: Obsolete Min Qty: 1 | 5000 |
|
$0.0992 / $0.1167 | Buy Now |
Part Details for BCP51-16E6327
BCP51-16E6327 CAD Models
BCP51-16E6327 Part Data Attributes
|
BCP51-16E6327
Infineon Technologies AG
Buy Now
Datasheet
|
Compare Parts:
BCP51-16E6327
Infineon Technologies AG
Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | INFINEON TECHNOLOGIES AG | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 45 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 100 | |
JESD-30 Code | R-PDSO-G4 | |
JESD-609 Code | e3 | |
Moisture Sensitivity Level | 1 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | PNP | |
Power Dissipation-Max (Abs) | 1.5 W | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Finish | MATTE TIN | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCP51-16E6327
This table gives cross-reference parts and alternative options found for BCP51-16E6327. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP51-16E6327, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP51-16E6433 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BCP51-16E6327 vs BCP51-16E6433 |
BCP51-16 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR, ROHS COMPLIANT PACKAGE-4 | Rochester Electronics LLC | BCP51-16E6327 vs BCP51-16 |
BCP51-16E6327 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon | Siemens | BCP51-16E6327 vs BCP51-16E6327 |
BCP51-16 | Small Signal Bipolar Transistor, 1A I(C), 45V V(BR)CEO, 1-Element, PNP, Silicon, ROHS COMPLIANT PACKAGE-4 | Infineon Technologies AG | BCP51-16E6327 vs BCP51-16 |
BCP51-16E6327 | 1000mA, 45V, PNP, Si, SMALL SIGNAL TRANSISTOR | Rochester Electronics LLC | BCP51-16E6327 vs BCP51-16E6327 |