Part Details for BCP56-10TC by Diodes Incorporated
Overview of BCP56-10TC by Diodes Incorporated
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCP56-10TC
BCP56-10TC CAD Models
BCP56-10TC Part Data Attributes
|
BCP56-10TC
Diodes Incorporated
Buy Now
Datasheet
|
Compare Parts:
BCP56-10TC
Diodes Incorporated
Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin,
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | DIODES INC | |
Package Description | SMALL OUTLINE, R-PDSO-G4 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 1 A | |
Collector-Emitter Voltage-Max | 80 V | |
Configuration | SINGLE | |
DC Current Gain-Min (hFE) | 63 | |
JESD-30 Code | R-PDSO-G4 | |
Number of Elements | 1 | |
Number of Terminals | 4 | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | NPN | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 125 MHz |
Alternate Parts for BCP56-10TC
This table gives cross-reference parts and alternative options found for BCP56-10TC. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCP56-10TC, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BCP56TRL | Power Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, Plastic/Epoxy, 4 Pin, | YAGEO Corporation | BCP56-10TC vs BCP56TRL |
BCP56TA | Small Signal Bipolar Transistor, 1A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, GREEN, PLASTIC PACKAGE-4 | Diodes Incorporated | BCP56-10TC vs BCP56TA |
BCP56 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, PLASTIC, CASE 318E-04, 4 PIN | Motorola Mobility LLC | BCP56-10TC vs BCP56 |
BCP56-16 | Power Bipolar Transistor, 1A I(C), NPN, | Secos Corporation | BCP56-10TC vs BCP56-16 |
BCP56-16-TP | Power Bipolar Transistor, | Micro Commercial Components | BCP56-10TC vs BCP56-16-TP |
BCP56T1 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56-10TC vs BCP56T1 |
BCP56-10T3 | Power Bipolar Transistor, 1-Element, Silicon, TO-261AA, Plastic/Epoxy, 4 Pin, | Motorola Semiconductor Products | BCP56-10TC vs BCP56-10T3 |
BCP56-16-TP-HF | Power Bipolar Transistor, | Micro Commercial Components | BCP56-10TC vs BCP56-16-TP-HF |
BCP56-10T3 | 1000mA, 80V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-261AA | Motorola Mobility LLC | BCP56-10TC vs BCP56-10T3 |
BCP56-16T3 | 1A, 80V, NPN, Si, POWER TRANSISTOR, TO-261AA, CASE 318E-04, 4 PIN | onsemi | BCP56-10TC vs BCP56-16T3 |