| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| CR-10F12R7 | Asian Best Components Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | BCR1/412R7FE vs CR-10F12R7 |
| CR-10FL7-12R7 | Liean-Gimn Enterprise Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12.7ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 1210, | BCR1/412R7FE vs CR-10FL7-12R7 |
| RHC1210K12R7FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCR1/412R7FE vs RHC1210K12R7FC |
| RHC1210K12R7FTG | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCR1/412R7FE vs RHC1210K12R7FTG |
| BCR1/412R7FT | TT electronics / BI Technologies | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | BCR1/412R7FE vs BCR1/412R7FT |
| RC3225F12R7GS | Samsung Electro-Mechanics | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | BCR1/412R7FE vs RC3225F12R7GS |
| CR3512R7FC | Hokuriku Electric Industry Co Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | BCR1/412R7FE vs CR3512R7FC |
| RHC1210K12R7FT | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCR1/412R7FE vs RHC1210K12R7FT |
| RHS1210K12R7FC | Fenghua (HK) Electronics Ltd | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.333W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210, CHIP | BCR1/412R7FE vs RHS1210K12R7FC |
| RC350T12R7FT | Jaro Components Inc | Check for Price | Fixed Resistor, Metal Glaze/thick Film, 0.33W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210 | BCR1/412R7FE vs RC350T12R7FT |
Part Details for BCR1/412R7FE by TT electronics / BI Technologies
Results Overview of BCR1/412R7FE by TT electronics / BI Technologies
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCR1/412R7FE Information
BCR1/412R7FE by TT electronics / BI Technologies is a Metal Glaze/Thick Film Resistor.
Metal Glaze/Thick Film Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
US Tariff Estimator: BCR1/412R7FE by TT electronics / BI Technologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BCR1/412R7FE Part Data Attributes
|
|
BCR1/412R7FE
TT electronics / BI Technologies
Buy Now
Datasheet
|
Compare Parts:
BCR1/412R7FE
TT electronics / BI Technologies
Fixed Resistor, Metal Glaze/thick Film, 0.25W, 12.7ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 1210
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | Smt, 1210 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8533.21.00.30 | |
| Construction | Thick Film | |
| JESD-609 Code | e0 | |
| Mounting Feature | Surface Mount | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 125 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Height | 0.6 Mm | |
| Package Length | 3.2 Mm | |
| Package Shape | Rectangular Package | |
| Package Style | Smt | |
| Package Width | 2.5 Mm | |
| Packing Method | Tr, Embossed | |
| Rated Power Dissipation (P) | 0.25 W | |
| Rated Temperature | 70 °C | |
| Resistance | 12.7 Ω | |
| Resistor Type | Fixed Resistor | |
| Size Code | 1210 | |
| Surface Mount | Yes | |
| Technology | Metal Glaze/Thick Film | |
| Temperature Coefficient | 100 Ppm/°C | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Shape | Wraparound | |
| Tolerance | 1% | |
| Working Voltage | 200 V |
Alternate Parts for BCR1/412R7FE
This table gives cross-reference parts and alternative options found for BCR1/412R7FE. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR1/412R7FE, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.