Part Details for BCR16981FT by TT Electronics Resistors
Overview of BCR16981FT by TT Electronics Resistors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (9 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCR16981FT
BCR16981FT CAD Models
BCR16981FT Part Data Attributes
|
BCR16981FT
TT Electronics Resistors
Buy Now
Datasheet
|
Compare Parts:
BCR16981FT
TT Electronics Resistors
Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TT ELECTRONICS PLC | |
Package Description | CHIP | |
Reach Compliance Code | unknown | |
Construction | Thick Film | |
JESD-609 Code | e0 | |
Manufacturer Series | BCR | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.6 mm | |
Package Length | 6.3 mm | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | SMT | |
Package Width | 3.2 mm | |
Packing Method | TR, PAPER | |
Rated Power Dissipation (P) | 1 W | |
Rated Temperature | 70 °C | |
Resistance | 6980 Ω | |
Resistor Type | FIXED RESISTOR | |
Series | BCR | |
Size Code | 2512 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 100 ppm/°C | |
Terminal Finish | TIN LEAD | |
Terminal Shape | WRAPAROUND | |
Tolerance | 1% | |
Working Voltage | 200 V |
Alternate Parts for BCR16981FT
This table gives cross-reference parts and alternative options found for BCR16981FT. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCR16981FT, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RHC12K6981FTG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR16981FT vs RHC12K6981FTG |
CR2512-FX-6981E | RESISTOR, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | Bourns Inc | BCR16981FT vs CR2512-FX-6981E |
RM1WF25126981 | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, -100,100ppm/Cel, 2512 | Pak Heng Resistors Co Ltd | BCR16981FT vs RM1WF25126981 |
WCR25126981FELT | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | TT Electronics Resistors | BCR16981FT vs WCR25126981FELT |
RHC12K6981FCG | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR16981FT vs RHC12K6981FCG |
RM25F6981BP | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Cal-Chip Electronics | BCR16981FT vs RM25F6981BP |
BCR16981FE | RESISTOR, METAL GLAZE/THICK FILM, 1W, 1%, 100ppm, 6980ohm, SURFACE MOUNT, 2512, CHIP | TT electronics / BI Technologies | BCR16981FT vs BCR16981FE |
RHC12K6981FBL | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | Fenghua (HK) Electronics Ltd | BCR16981FT vs RHC12K6981FBL |
RMC16.98K1% | Fixed Resistor, Metal Glaze/thick Film, 1W, 6980ohm, 200V, 1% +/-Tol, 100ppm/Cel, Surface Mount, 2512, CHIP | SEI Stackpole Electronics Inc | BCR16981FT vs RMC16.98K1% |