Part Details for BCTF000201-3571DTH by Chilisin Electronics Corp
Overview of BCTF000201-3571DTH by Chilisin Electronics Corp
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BCTF000201-3571DTH
BCTF000201-3571DTH CAD Models
BCTF000201-3571DTH Part Data Attributes
|
BCTF000201-3571DTH
Chilisin Electronics Corp
Buy Now
Datasheet
|
Compare Parts:
BCTF000201-3571DTH
Chilisin Electronics Corp
Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 250ppm/Cel, Surface Mount, 0201, CHIP
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | CHILISIN ELECTRONICS CORP | |
Package Description | CHIP | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8533.21.00.30 | |
Construction | Rectangular | |
Mounting Feature | SURFACE MOUNT | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Package Height | 0.23 mm | |
Package Length | 0.6 mm | |
Package Style | SMT | |
Package Width | 0.3 mm | |
Packing Method | TR | |
Rated Power Dissipation (P) | 0.05 W | |
Rated Temperature | 70 °C | |
Resistance | 3570 Ω | |
Resistor Type | FIXED RESISTOR | |
Size Code | 0201 | |
Surface Mount | YES | |
Technology | METAL GLAZE/THICK FILM | |
Temperature Coefficient | 200 ppm/°C | |
Terminal Shape | WRAPAROUND | |
Tolerance | 0.5% | |
Working Voltage | 25 V |
Alternate Parts for BCTF000201-3571DTH
This table gives cross-reference parts and alternative options found for BCTF000201-3571DTH. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCTF000201-3571DTH, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
RC0201DR-073K57L | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-3571DTH vs RC0201DR-073K57L |
RC0201DR-133K57P | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | YAGEO Corporation | BCTF000201-3571DTH vs RC0201DR-133K57P |
RGC0201DTL3K57 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP, ROHS COMPLIANT | SEI Stackpole Electronics Inc | BCTF000201-3571DTH vs RGC0201DTL3K57 |
RC01W3571DCG | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Fenghua (HK) Electronics Ltd | BCTF000201-3571DTH vs RC01W3571DCG |
RMS02DT3571 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | TA-I Technology Co Ltd | BCTF000201-3571DTH vs RMS02DT3571 |
RC01W3571DT | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | BCTF000201-3571DTH vs RC01W3571DT |
TSR20GD3571V | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | Tateyama Kagaku Group | BCTF000201-3571DTH vs TSR20GD3571V |
BCTS000201-3571DTH | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0201, CHIP | Chilisin Electronics Corp | BCTF000201-3571DTH vs BCTS000201-3571DTH |
RC01W3571DCL | Fixed Resistor, Metal Glaze/thick Film, 0.0625W, 3570ohm, 50V, 0.5% +/-Tol, 200ppm/Cel, Surface Mount, 0402, CHIP | Fenghua (HK) Electronics Ltd | BCTF000201-3571DTH vs RC01W3571DCL |
RM02DTN3571 | Fixed Resistor, Metal Glaze/thick Film, 0.05W, 3570ohm, 25V, 0.5% +/-Tol, -200,200ppm/Cel, 0201, | TA-I Technology Co Ltd | BCTF000201-3571DTH vs RM02DTN3571 |