| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BCW60BTRL13 | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW60B vs BCW60BTRL13 |
| BCW60B | Infineon Technologies AG | Check for Price | Small Signal Bipolar Transistor | BCW60B vs BCW60B |
| BCW60B,215 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW60B vs BCW60B,215 |
| BCW60B-T | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BCW60B vs BCW60B-T |
| BCW60B | onsemi | Check for Price | Small Signal Bipolar Transistor | BCW60B vs BCW60B |
| BCW60BTR | Samsung Semiconductor | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW60B vs BCW60BTR |
| BCW60BTRL | YAGEO Corporation | Check for Price | Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon | BCW60B vs BCW60BTRL |
| BCW60BT/R | NXP Semiconductors | Check for Price | TRANSISTOR 100 mA, 32 V, NPN, Si, SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP General Purpose Small Signal | BCW60B vs BCW60BT/R |
| BCW60BT/R | Nexperia | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BCW60B vs BCW60BT/R |
| BCW60B/T3 | NXP Semiconductors | Check for Price | Small Signal Bipolar Transistor, 0.1A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon, TO-236AB | BCW60B vs BCW60B/T3 |
Part Details for BCW60B by STMicroelectronics
Results Overview of BCW60B by STMicroelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCW60B Information
BCW60B by STMicroelectronics is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BCW60B Part Data Attributes
|
|
BCW60B
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
BCW60B
STMicroelectronics
Small Signal Bipolar Transistor, 0.2A I(C), 32V V(BR)CEO, 1-Element, NPN, Silicon
|
| Part Life Cycle Code | Obsolete | |
| Package Description | Miniature, Plastic Package-3 | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 0.2 A | |
| Collector-Emitter Voltage-Max | 32 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 70 | |
| JESD-30 Code | R-PDSO-G3 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Small Outline | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 0.3 W | |
| Surface Mount | Yes | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Terminal Form | Gull Wing | |
| Terminal Position | Dual | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| Transition Frequency-Nom (fT) | 125 Mhz | |
| Turn-off Time-Max (toff) | 800 Ns | |
| Turn-on Time-Max (ton) | 150 Ns |
Alternate Parts for BCW60B
This table gives cross-reference parts and alternative options found for BCW60B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BCW60B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.