Part Details for BCX70J... by onsemi
Results Overview of BCX70J... by onsemi
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BCX70J... Information
BCX70J... by onsemi is a Small Signal Bipolar Transistor.
Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BCX70J...
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87X8543RL
|
Newark | Trans, Bjt, Single, Npn, 45V, 125Mhz, Available Until Stocks Are Exhausted Alternative Available |Onsemi BCX70J... RoHS: Compliant Min Qty: 10 Package Multiple: 1 Date Code: 0 Container: Tape & Reel | 0 |
|
$0.0500 / $0.1990 | Buy Now |
|
DISTI #
87X8543
|
Newark | Trans, Bjt, Single, Npn, 45V, 125Mhz, Available Until Stocks Are Exhausted Alternative Available |Onsemi BCX70J... RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Cut Tape | 0 |
|
$0.0500 / $0.2570 | Buy Now |
|
|
Chip Stock | BCX70 Series 45 V 0.2 A 350 mW SMT NPN Epitaxial Silicon Transistor - SOT-23-3 | 25000 |
|
RFQ |