Part Details for BD239BTU by onsemi
Results Overview of BD239BTU by onsemi
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (1 replacement)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (8 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD239BTU Information
BD239BTU by onsemi is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BD239BTU
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
87421389
|
Verical | Trans GP BJT NPN 80V 2A 30000mW 3-Pin(3+Tab) TO-220 Tube RoHS: Exempt Min Qty: 1190 Package Multiple: 1 Date Code: 1501 | Americas - 2975 |
|
$0.2355 / $0.3153 | Buy Now |
Part Details for BD239BTU
BD239BTU CAD Models
BD239BTU Part Data Attributes
|
|
BD239BTU
onsemi
Buy Now
Datasheet
|
Compare Parts:
BD239BTU
onsemi
NPN Epitaxial Silicon Transistor, TO-220-3, 1000-TUBE
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Obsolete | |
| Part Package Code | TO-220-3 | |
| Package Description | To-220, 3 Pin | |
| Manufacturer Package Code | 340AT | |
| Reach Compliance Code | Not Compliant | |
| ECCN Code | EAR99 | |
| Factory Lead Time | 4 Weeks | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 80 V | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 15 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 30 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Tin | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon |
Alternate Parts for BD239BTU
This table gives cross-reference parts and alternative options found for BD239BTU. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD239BTU, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BD239B | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 2A I(C), 80V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, 3 PIN | BD239BTU vs BD239B |
BD239BTU Frequently Asked Questions (FAQ)
-
The recommended operating voltage range for the BD239BTU is 10V to 30V, although it can tolerate up to 40V for short periods.
-
To ensure proper thermal management, it's essential to provide a heat sink with a thermal resistance of less than 10°C/W and ensure good airflow around the device. The maximum junction temperature (Tj) should not exceed 150°C.
-
The maximum current rating for the BD239BTU is 2A, but it's recommended to derate the current to 1.5A for continuous operation to ensure reliability and prevent overheating.
-
Yes, the BD239BTU can be used in switching regulator applications, but it's essential to ensure the device is properly bypassed and filtered to prevent high-frequency noise and oscillations.
-
To protect the BD239BTU from overvoltage and overcurrent conditions, it's recommended to use a voltage regulator with overvoltage protection (OVP) and overcurrent protection (OCP) features, such as the NCP380 from onsemi.