-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
D/A Converter,
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26AJ5194
|
Newark | Stereo Audio D/A Converter, -25To85Deg C Rohs Compliant: Yes |Rohm BD34301EKV-E2 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$96.3800 / $112.3100 | Buy Now |
DISTI #
846-BD34301EKV-E2CT-ND
|
DigiKey | 32-BIT,768 KHZ SAMPLING STEREO A Min Qty: 1 Lead time: 17 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
299 In Stock |
|
$86.2500 / $108.0200 | Buy Now |
DISTI #
755-BD34301EKV-E2
|
Mouser Electronics | Audio D/A Converter ICs 32-bit,768 kHz Sampling Stereo Audio D-A Converter RoHS: Compliant | 795 |
|
$86.2500 / $107.9900 | Buy Now |
|
Future Electronics | DAC, Audio 32 b 768kHz DSD, IC, PCM 64-HTQFP (10x10) RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Container: Reel | 0Reel |
|
$96.6000 | Buy Now |
DISTI #
79931555
|
Verical | Audio Processor 0.768MHz 64-Pin HTQFP-BV EP Min Qty: 1 Package Multiple: 1 Date Code: 2404 | Americas - 34 |
|
$78.1250 | Buy Now |
DISTI #
66325498
|
Verical | Audio Processor 0.768MHz 64-Pin HTQFP-BV EP Min Qty: 1 Package Multiple: 1 Date Code: 2301 | Americas - 2 |
|
$93.3148 / $96.7957 | Buy Now |
|
Quest Components | 1 |
|
$131.5980 | Buy Now | |
DISTI #
C1S625902007544
|
Chip1Stop | 32-bit,768 kHz Sampling Stereo Audio D/A Converter RoHS: Not Compliant pbFree: No Container: Cut Tape | 34 |
|
$62.5000 | Buy Now |
|
CoreStaff Co Ltd | RoHS(Ship within 1day) - D/C 2023 Date Code: 2023 | 2 |
|
$65.7990 / $71.6960 | Buy Now |
DISTI #
3650256
|
element14 Asia-Pacific | STEREO AUDIO D/A CONVERTER, -25TO85DEG C RoHS: Compliant Min Qty: 1 Container: Each | 0 |
|
$97.9211 / $114.1107 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BD34301EKV-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD34301EKV-E2
ROHM Semiconductor
D/A Converter,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Reach Compliance Code | compliant | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-08-27 | |
Samacsys Manufacturer | ROHM Semiconductor | |
Converter Type | DAC 32BIT | |
Input Bit Code | BINARY | |
Input Format | SERIAL | |
JESD-30 Code | S-PQFP-G64 | |
Length | 10 mm | |
Number of Bits | 32 | |
Number of Functions | 1 | |
Number of Terminals | 64 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HVFQFP | |
Package Equivalence Code | TQFP64,.47SQ | |
Package Shape | SQUARE | |
Package Style | FLATPACK, HEAT SINK/SLUG, VERY THIN PROFILE, FINE PITCH | |
Seated Height-Max | 1 mm | |
Supply Current-Max | 45 mA | |
Supply Voltage-Nom | 5 V | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.5 mm | |
Terminal Position | QUAD | |
Width | 10 mm |