Part Details for BD373C6 by Texas Instruments
Results Overview of BD373C6 by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Automotive
BD373C6 Information
BD373C6 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD373C6 Part Data Attributes
|
|
BD373C6
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
BD373C6
Texas Instruments
BD373C6
|
| Rohs Code | No | |
| Part Life Cycle Code | Obsolete | |
| Package Description | , | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 1.5 A | |
| Configuration | Single | |
| DC Current Gain-Min (hFE) | 40 | |
| JESD-609 Code | e0 | |
| Number of Elements | 1 | |
| Polarity/Channel Type | Npn | |
| Power Dissipation-Max (Abs) | 1.2 W | |
| Surface Mount | No | |
| Terminal Finish | Tin/Lead (Sn/Pb) | |
| Transition Frequency-Nom (fT) | 50 Mhz |