Part Details for BD6100CS_T0_10001 by PanJit Semiconductor
Overview of BD6100CS_T0_10001 by PanJit Semiconductor
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BD6100CS_T0_10001
BD6100CS_T0_10001 CAD Models
BD6100CS_T0_10001 Part Data Attributes:
|
BD6100CS_T0_10001
PanJit Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD6100CS_T0_10001
PanJit Semiconductor
Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2
|
Part Life Cycle Code | End Of Life | |
Ihs Manufacturer | PAN JIT INTERNATIONAL INC | |
Package Description | DPAK-3/2 | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
HTS Code | 8541.10.00.80 | |
Additional Feature | FREE WHEELING DIODE, LOW POWER LOSS | |
Application | EFFICIENCY | |
Case Connection | CATHODE | |
Configuration | COMMON CATHODE, 2 ELEMENTS | |
Diode Element Material | SILICON | |
Diode Type | RECTIFIER DIODE | |
Forward Voltage-Max (VF) | 0.8 V | |
JEDEC-95 Code | TO-252 | |
JESD-30 Code | R-PSSO-G2 | |
Non-rep Pk Forward Current-Max | 75 A | |
Number of Elements | 2 | |
Number of Phases | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 175 °C | |
Operating Temperature-Min | -65 °C | |
Output Current-Max | 3 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Rep Pk Reverse Voltage-Max | 100 V | |
Reverse Current-Max | 50 µA | |
Surface Mount | YES | |
Technology | SCHOTTKY | |
Terminal Form | GULL WING | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED |
Alternate Parts for BD6100CS_T0_10001
This table gives cross-reference parts and alternative options found for BD6100CS_T0_10001. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6100CS_T0_10001, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD690CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD690CS_T0_00001 |
BD6100CS_T0_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD6100CS_T0_00001 |
BD6100CS | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD6100CS |
BD6100CS_10001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD6100CS_10001 |
BD690CST/R13 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, ROHS COMPLIANT, PLASTIC, DPAK-3 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD690CST/R13 |
MBRD6100CT-T3 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | BD6100CS_T0_10001 vs MBRD6100CT-T3 |
BD6100CS_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD6100CS_00001 |
BD690CS_S2_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, | PanJit Semiconductor | BD6100CS_T0_10001 vs BD690CS_S2_00001 |
BD690CS_00001 | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 90V V(RRM), Silicon, TO-252, DPAK-3/2 | PanJit Semiconductor | BD6100CS_T0_10001 vs BD690CS_00001 |
MBRD6100CT-T3-LF | Rectifier Diode, Schottky, 1 Phase, 2 Element, 3A, 100V V(RRM), Silicon, TO-252, DPAK-3/2 | Won-Top Electronics Co Ltd | BD6100CS_T0_10001 vs MBRD6100CT-T3-LF |