There are no models available for this part yet.
Overview of BD6231HFPHFP by ROHM Semiconductor
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Where used in Applications:
Education and Research
Aerospace and Defense
Agriculture Technology
Robotics and Drones
CAD Models for BD6231HFPHFP by ROHM Semiconductor
Part Data Attributes for BD6231HFPHFP by ROHM Semiconductor
|
|
---|---|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
ROHM CO LTD
|
Part Package Code
|
MODULE
|
Package Description
|
,
|
Pin Count
|
7
|
Reach Compliance Code
|
compliant
|
ECCN Code
|
EAR99
|
HTS Code
|
8542.39.00.01
|
Analog IC - Other Type
|
BRUSH DC MOTOR CONTROLLER
|
JESD-30 Code
|
R-PSSO-G7
|
Length
|
9.395 mm
|
Number of Functions
|
1
|
Number of Terminals
|
7
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Output Current-Max
|
1 A
|
Package Body Material
|
PLASTIC/EPOXY
|
Package Code
|
HSOP
|
Package Equivalence Code
|
SMSIP7H,.4,50TB
|
Package Shape
|
RECTANGULAR
|
Package Style
|
SMALL OUTLINE, HEAT SINK/SLUG
|
Qualification Status
|
Not Qualified
|
Seated Height-Max
|
2.005 mm
|
Supply Voltage-Max (Vsup)
|
32 V
|
Supply Voltage-Min (Vsup)
|
6 V
|
Supply Voltage-Nom (Vsup)
|
24 V
|
Surface Mount
|
YES
|
Temperature Grade
|
INDUSTRIAL
|
Terminal Form
|
GULL WING
|
Terminal Pitch
|
1.27 mm
|
Terminal Position
|
SINGLE
|
Width
|
8 mm
|
Alternate Parts for BD6231HFPHFP
This table gives cross-reference parts and alternative options found for BD6231HFPHFP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD6231HFPHFP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6231F | Brush DC Motor Controller, 1A, PDSO8, SOP-8 | ROHM Semiconductor | BD6231HFPHFP vs BD6231F |
PDRV8428PRTER | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-WQFN -40 to 125 | Texas Instruments | BD6231HFPHFP vs PDRV8428PRTER |
DRV8428PPWPR | 35-V, 1-A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | BD6231HFPHFP vs DRV8428PPWPR |
DRV8428RTER | 35-V, 1-A bipolar stepper motor driver with integrated current sensing & 1/256 microstepping 16-WQFN -40 to 125 | Texas Instruments | BD6231HFPHFP vs DRV8428RTER |
BD6236FP-E2 | Brush DC Motor Controller, 1A, PDSO25, HSOP-25 | ROHM Semiconductor | BD6231HFPHFP vs BD6236FP-E2 |
PDRV8428EPWPR | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | BD6231HFPHFP vs PDRV8428EPWPR |
PDRV8428PWPR | 35V, 1A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 16-HTSSOP -40 to 125 | Texas Instruments | BD6231HFPHFP vs PDRV8428PWPR |
DRV8428EPWPR | 35-V, 1-A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | BD6231HFPHFP vs DRV8428EPWPR |
BD6236FM-E2 | Brush DC Motor Controller, 1A, PDSO28, HSOP-28 | ROHM Semiconductor | BD6231HFPHFP vs BD6236FM-E2 |
PDRV8428ERTER | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-WQFN -40 to 125 | Texas Instruments | BD6231HFPHFP vs PDRV8428ERTER |