Part Details for PDRV8428PWPR by Texas Instruments
Overview of PDRV8428PWPR by Texas Instruments
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for PDRV8428PWPR
PDRV8428PWPR CAD Models
PDRV8428PWPR Part Data Attributes
|
PDRV8428PWPR
Texas Instruments
Buy Now
Datasheet
|
Compare Parts:
PDRV8428PWPR
Texas Instruments
35V, 1A bipolar stepper motor driver with integrated current sensing and 1/256 microstepping 16-HTSSOP -40 to 125
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TEXAS INSTRUMENTS INC | |
Package Description | HTSSOP, TSSOP16,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Date Of Intro | 2020-07-12 | |
Analog IC - Other Type | STEPPER MOTOR CONTROLLER | |
JESD-30 Code | R-PDSO-G16 | |
Length | 5 mm | |
Number of Functions | 1 | |
Number of Terminals | 16 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -40 °C | |
Output Current-Max | 0.01 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | HTSSOP | |
Package Equivalence Code | TSSOP16,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, HEAT SINK/SLUG, THIN PROFILE, SHRINK PITCH | |
Seated Height-Max | 1.2 mm | |
Supply Current-Max (Isup) | 6.5 mA | |
Supply Voltage-Max (Vsup) | 33 V | |
Supply Voltage-Min (Vsup) | 4.2 V | |
Supply Voltage-Nom (Vsup) | 24 V | |
Surface Mount | YES | |
Technology | BIPOLAR | |
Temperature Grade | AUTOMOTIVE | |
Terminal Form | GULL WING | |
Terminal Pitch | 0.65 mm | |
Terminal Position | DUAL | |
Width | 4.4 mm |
Alternate Parts for PDRV8428PWPR
This table gives cross-reference parts and alternative options found for PDRV8428PWPR. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of PDRV8428PWPR, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BD6231F | Brush DC Motor Controller, 1A, PDSO8, SOP-8 | ROHM Semiconductor | PDRV8428PWPR vs BD6231F |
PDRV8428PRTER | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-WQFN -40 to 125 | Texas Instruments | PDRV8428PWPR vs PDRV8428PRTER |
DRV8428PPWPR | 35-V, 1-A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | PDRV8428PWPR vs DRV8428PPWPR |
DRV8428RTER | 35-V, 1-A bipolar stepper motor driver with integrated current sensing & 1/256 microstepping 16-WQFN -40 to 125 | Texas Instruments | PDRV8428PWPR vs DRV8428RTER |
BD6231HFPHFP | Brush DC Motor Controller, 1A, PSSO7, ROHS COMPLIANT, HRP-7 | ROHM Semiconductor | PDRV8428PWPR vs BD6231HFPHFP |
BD6236FP-E2 | Brush DC Motor Controller, 1A, PDSO25, HSOP-25 | ROHM Semiconductor | PDRV8428PWPR vs BD6236FP-E2 |
PDRV8428EPWPR | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | PDRV8428PWPR vs PDRV8428EPWPR |
DRV8428EPWPR | 35-V, 1-A bipolar stepper or dual brushed motor driver with integrated current sensing 16-HTSSOP -40 to 125 | Texas Instruments | PDRV8428PWPR vs DRV8428EPWPR |
BD6236FM-E2 | Brush DC Motor Controller, 1A, PDSO28, HSOP-28 | ROHM Semiconductor | PDRV8428PWPR vs BD6236FM-E2 |
PDRV8428ERTER | 35V, 1A bipolar stepper or dual brushed motor driver with integrated current sensing 16-WQFN -40 to 125 | Texas Instruments | PDRV8428PWPR vs PDRV8428ERTER |