| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BDW24 | Texas Instruments | Check for Price | Transistor | BD648 vs BDW24 |
| BDX34D | Intersil Corporation | Check for Price | Transistor | BD648 vs BDX34D |
| BDX34C | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), PNP | BD648 vs BDX34C |
| BDW24B | Texas Instruments | Check for Price | Transistor | BD648 vs BDW24B |
| BDX34A | Intersil Corporation | Check for Price | Transistor | BD648 vs BDX34A |
| BDW24A | Texas Instruments | Check for Price | Transistor | BD648 vs BDW24A |
| BDW24C | Texas Instruments | Check for Price | Transistor | BD648 vs BDW24C |
| BDX34D | Harris Semiconductor | Check for Price | Power Bipolar Transistor, 10A I(C), PNP | BD648 vs BDX34D |
| BDX34C | Intersil Corporation | Check for Price | Transistor | BD648 vs BDX34C |
Part Details for BD648 by Texas Instruments
Results Overview of BD648 by Texas Instruments
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (9 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD648 Information
BD648 by Texas Instruments is an Other Transistor.
Other Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
BD648 Part Data Attributes
|
|
BD648
Texas Instruments
Buy Now
|
Compare Parts:
BD648
Texas Instruments
Transistor
|
| Part Life Cycle Code | Obsolete | |
| ECCN Code | EAR99 | |
| Collector Current-Max (IC) | 8 A | |
| Configuration | Darlington | |
| DC Current Gain-Min (hFE) | 750 | |
| Operating Temperature-Max | 150 °C | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation-Max (Abs) | 62.5 W | |
| Surface Mount | No | |
| Transition Frequency-Nom (fT) | 100 Mhz |
Alternate Parts for BD648
This table gives cross-reference parts and alternative options found for BD648. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD648, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.