Part Details for BD82007FVJ-MGE2 by ROHM Semiconductor
Results Overview of BD82007FVJ-MGE2 by ROHM Semiconductor
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BD82007FVJ-MGE2 Information
BD82007FVJ-MGE2 by ROHM Semiconductor is a Power Management Circuit.
Power Management Circuits are under the broader part category of Power Circuits.
A power circuit delivers electricity in order to operate a load for an electronic device. Power circuits include transformers, generators and switches. Read more about Power Circuits on our Power Circuits part category page.
Price & Stock for BD82007FVJ-MGE2
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
58AC8519
|
Newark | Power Load Sw, Aec-Q100, 5.5V, Tssop-8, Power Load Switch Type:High Side, Input Voltage:5.5V, Current Limit:2.4A, On State Resistance:0.07Ohm, Distribution Switch Case Style:Tssop, No. Of Pins:8Pins, Thermal Protection:Yes, On/Rohs Compliant: Yes |Rohm BD82007FVJ-MGE2 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Cut Tape | 0 |
|
$0.5540 / $1.1100 | Buy Now |
|
DISTI #
BD82007FVJ-MGE2CT-ND
|
DigiKey | IC PWR SWITCH N-CHAN 1:1 8TSSOP Min Qty: 1 Lead time: 14 Weeks Container: Digi-Reel®, Cut Tape (CT), Tape & Reel (TR) |
373 In Stock |
|
$0.5029 / $1.1100 | Buy Now |
|
DISTI #
755-BD82007FVJ-MGE2
|
Mouser Electronics | Power Switch ICs - Power Distribution 2.4A 2.7-5.5V 1ch Crnt Limit H. Side RoHS: Compliant | 3653 |
|
$0.5070 / $1.1100 | Buy Now |
|
DISTI #
87728832
|
Verical | Hi Side Single 5.5V 2.4A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 112 Package Multiple: 1 Date Code: 2018 | Americas - 500 |
|
$0.7090 / $1.0800 | Buy Now |
|
DISTI #
86988069
|
Verical | Hi Side Single 5.5V 2.4A Automotive 8-Pin TSSOP-BJ T/R RoHS: Compliant Min Qty: 20 Package Multiple: 1 Date Code: 1601 | Americas - 20 |
|
$3.9370 | Buy Now |
|
|
Ameya Holding Limited | Min Qty: 1 | 50-Authorized Distributor |
|
$0.4089 / $0.6952 | Buy Now |
US Tariff Estimator: BD82007FVJ-MGE2 by ROHM Semiconductor
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BD82007FVJ-MGE2
BD82007FVJ-MGE2 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
BD82007FVJ-MGE2 Part Data Attributes
|
|
BD82007FVJ-MGE2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD82007FVJ-MGE2
ROHM Semiconductor
Power Supply Support Circuit
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8542.39.00.01 | |
| Factory Lead Time | 14 Weeks | |
| Analog IC - Other Type | Load Switch | |
| Peak Reflow Temperature (Cel) | Not Specified | |
| Time@Peak Reflow Temperature-Max (s) | Not Specified |
BD82007FVJ-MGE2 Frequently Asked Questions (FAQ)
-
ROHM provides a recommended PCB layout in the application note AN1191, which includes guidelines for thermal vias, copper pours, and component placement to minimize thermal resistance and ensure reliable operation.
-
The input capacitor selection depends on the input voltage, output current, and ripple requirements. ROHM recommends using a low-ESR capacitor with a value between 1uF to 10uF, and a voltage rating of at least 1.5 times the input voltage. Refer to the application note AN1191 for more details.
-
The maximum output current of the BD82007FVJ-MGE2 is 2A, but it's recommended to derate the output current based on the ambient temperature and PCB thermal design. Refer to the thermal derating curve in the datasheet to determine the maximum safe output current for your specific application.
-
To ensure stability, follow the recommended PCB layout, use a suitable input capacitor, and add a 1uF to 10uF output capacitor. Additionally, ensure that the output voltage is within the specified range, and the input voltage is above the minimum required value. Refer to the application note AN1191 for more details on stability and oscillation prevention.
-
The typical dropout voltage of the BD82007FVJ-MGE2 is around 0.5V to 1.0V, depending on the output current and input voltage. Refer to the datasheet for the specific dropout voltage characteristics.