Part Details for BD89630EFJ-E2 by ROHM Semiconductor
Overview of BD89630EFJ-E2 by ROHM Semiconductor
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BD89630EFJ-E2
Distributor | Stock | Package | QTY Break / Prices |
---|---|---|---|
|
4 Cut Tape |
Cut Tape |
|
|
4 Digi-Reel® |
Digi-Reel |
|
|
0 Tape & Reel |
Reel |
|
|
0 | Reel |
|
|
640 |
|
|
|
32 |
|
Part Details for BD89630EFJ-E2
BD89630EFJ-E2 CAD Models
BD89630EFJ-E2 Part Data Attributes
|
BD89630EFJ-E2
ROHM Semiconductor
Buy Now
Datasheet
|
Compare Parts:
BD89630EFJ-E2
ROHM Semiconductor
Switching Regulator, Current-mode, 2A, 1000kHz Switching Freq-Max, PDSO8, 4.90 X 6 MM, 1 MM HEIGHT, ROHS COMPLIANT, HTSOP-8
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ROHM CO LTD | |
Package Description | VSOP, TSOP8,.25 | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8542.39.00.01 | |
Factory Lead Time | 53 Weeks, 1 Day | |
Samacsys Manufacturer | ROHM Semiconductor | |
Additional Feature | OUTPUT VOLTAGE RANGE FROM 1 V TO 2.5 V | |
Analog IC - Other Type | SWITCHING REGULATOR | |
Control Mode | CURRENT-MODE | |
Control Technique | PULSE WIDTH MODULATION | |
Input Voltage-Max | 5.5 V | |
Input Voltage-Min | 2.7 V | |
Input Voltage-Nom | 5 V | |
JESD-30 Code | R-PDSO-G8 | |
Length | 4.9 mm | |
Number of Functions | 1 | |
Number of Terminals | 8 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -25 °C | |
Output Current-Max | 2 A | |
Package Body Material | PLASTIC/EPOXY | |
Package Code | VSOP | |
Package Equivalence Code | TSOP8,.25 | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE, VERY THIN PROFILE | |
Peak Reflow Temperature (Cel) | NOT SPECIFIED | |
Qualification Status | Not Qualified | |
Seated Height-Max | 1 mm | |
Surface Mount | YES | |
Switcher Configuration | BUCK | |
Switching Frequency-Max | 1000 kHz | |
Temperature Grade | OTHER | |
Terminal Form | GULL WING | |
Terminal Pitch | 1.27 mm | |
Terminal Position | DUAL | |
Time@Peak Reflow Temperature-Max (s) | NOT SPECIFIED | |
Width | 3.9 mm |
Alternate Parts for BD89630EFJ-E2
This table gives cross-reference parts and alternative options found for BD89630EFJ-E2. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BD89630EFJ-E2, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
TLV62569DRL Power Circuits | Switching Regulator | Texas Instruments | BD89630EFJ-E2 vs TLV62569DRL |
TLV62569DBV Power Circuits | Switching Regulator | Texas Instruments | BD89630EFJ-E2 vs TLV62569DBV |
TLV62569PDRL Power Circuits | Switching Regulator | Texas Instruments | BD89630EFJ-E2 vs TLV62569PDRL |
TLV62569PDRLT Power Circuits | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | BD89630EFJ-E2 vs TLV62569PDRLT |
TLV62569DBVR Power Circuits | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 5-SOT-23 -40 to 125 | Texas Instruments | BD89630EFJ-E2 vs TLV62569DBVR |
TLV62569DRLR Power Circuits | 2.5V-5.5V input, 2-A high efficiency step-down buck converter in SOT23 and SOT563 package 6-SOT-5X3 -40 to 125 | Texas Instruments | BD89630EFJ-E2 vs TLV62569DRLR |