-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
37K9423
|
Newark | Bipolar (Bjt) Single Transistor, Darlington, Npn, 100 V, 70 W, 10 A, 750 Rohs Compliant: Yes |Onsemi BDX33CG Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 2003 |
|
$0.5890 / $1.4100 | Buy Now |
DISTI #
BDX33CGOS-ND
|
DigiKey | TRANS NPN DARL 100V 10A TO220 Min Qty: 1 Lead time: 14 Weeks Container: Tube |
976 In Stock |
|
$0.4718 / $1.2600 | Buy Now |
DISTI #
BDX33CG
|
Avnet Americas | Trans Darlington NPN 100V 10A 3-Pin(3+Tab) TO-220AB Rail - Rail/Tube (Alt: BDX33CG) RoHS: Compliant Min Qty: 50 Package Multiple: 1 Lead time: 14 Weeks, 0 Days Container: Tube | 0 |
|
$0.4671 / $0.5575 | Buy Now |
DISTI #
863-BDX33CG
|
Mouser Electronics | Darlington Transistors 10A 100V Bipolar Power NPN RoHS: Compliant | 1028 |
|
$0.4700 / $1.2600 | Buy Now |
DISTI #
70974102
|
RS | ON Semi BDX33CG NPN Darlington Transistor, 10 A 100 V HFE:750, 3-Pin TO-220AB | ON Semiconductor BDX33CG RoHS: Not Compliant Min Qty: 50 Package Multiple: 1 Container: Bulk | 0 |
|
$1.0900 / $1.2900 | RFQ |
|
Future Electronics | BDX Series 100 V 10 A NPN Darlington Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 50 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 1250Tube |
|
$0.4450 / $0.5250 | Buy Now |
|
Future Electronics | BDX Series 100 V 10 A NPN Darlington Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5400 | Buy Now |
|
Future Electronics | BDX Series 100 V 10 A NPN Darlington Silicon Power Transistor - TO-220AB RoHS: Compliant pbFree: Yes Min Qty: 1600 Package Multiple: 50 Lead time: 14 Weeks Container: Tube | 0Tube |
|
$0.4600 / $0.5400 | Buy Now |
DISTI #
80556810
|
Verical | Trans Darlington NPN 100V 10A 70000mW 3-Pin(3+Tab) TO-220AB Tube Min Qty: 50 Package Multiple: 50 Date Code: 2415 | Americas - 1300 |
|
$0.4691 / $0.5121 | Buy Now |
|
Rochester Electronics | Power Bipolar Transistor, 10A, 100V, NPN, TO-220AB, Plastic/Epoxy, 3 Pin RoHS: Compliant Status: Active Min Qty: 1 | 1351 |
|
$0.4670 / $0.5494 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
BDX33CG
onsemi
Buy Now
Datasheet
|
Compare Parts:
BDX33CG
onsemi
10 A, 100 V NPN Darlington Bipolar Power Transistor, TO-220 3 LEAD STANDARD, 50-TUBE
|
Pbfree Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | ONSEMI | |
Part Package Code | TO-220 3 LEAD STANDARD | |
Package Description | LEAD FREE, CASE 221A-09, 3 PIN | |
Pin Count | 3 | |
Manufacturer Package Code | 221A | |
Reach Compliance Code | not_compliant | |
ECCN Code | EAR99 | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | onsemi | |
Additional Feature | LEADFORM OPTIONS ARE AVAILABLE | |
Case Connection | COLLECTOR | |
Collector Current-Max (IC) | 10 A | |
Collector-Emitter Voltage-Max | 100 V | |
Configuration | DARLINGTON WITH BUILT-IN DIODE AND RESISTOR | |
DC Current Gain-Min (hFE) | 750 | |
JEDEC-95 Code | TO-220AB | |
JESD-30 Code | R-PSFM-T3 | |
JESD-609 Code | e3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | FLANGE MOUNT | |
Peak Reflow Temperature (Cel) | 260 | |
Polarity/Channel Type | NPN | |
Power Dissipation-Max (Abs) | 70 W | |
Qualification Status | Not Qualified | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - annealed | |
Terminal Form | THROUGH-HOLE | |
Terminal Position | SINGLE | |
Time@Peak Reflow Temperature-Max (s) | 40 | |
Transistor Application | SWITCHING | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 3 MHz |
This table gives cross-reference parts and alternative options found for BDX33CG. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BDX33CG, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BDX33C | NPN Epitaxial Silicon Transistor, 3LD, TO220, JEDEC, MOLDED, 1200/BULK | Fairchild Semiconductor Corporation | BDX33CG vs BDX33C |
BDX33C | Low voltage NPN Power Darlington transistor | STMicroelectronics | BDX33CG vs BDX33C |
BDX33C | Power Bipolar Transistor, 10A I(C), 100V V(BR)CEO, 1-Element, NPN, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, PLASTIC, TO-220, FM-3 | Bourns Inc | BDX33CG vs BDX33C |
BDX33C | 10 A, 100 V NPN Darlington Bipolar Power Transistor, 1200-BLKBG | onsemi | BDX33CG vs BDX33C |