| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| TIP115G | onsemi | $0.5256 | Power Bipolar Transistor | TIP115 vs TIP115G |
| TIP115 | Fairchild Semiconductor Corporation | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115 | Continental Device India Ltd | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115 | Baneasa SA | Check for Price | Power Bipolar Transistor, 4A I(C), 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115 | JW Miller | Check for Price | 4A, 60V, PNP, Si, POWER TRANSISTOR, TO-220, PLASTIC, TO-220, 3 PIN | TIP115 vs TIP115 |
| TIP115 | onsemi | Check for Price | Power Bipolar Transistor | TIP115 vs TIP115 |
| TIP116TU | Rochester Electronics LLC | Check for Price | 2A, 80V, PNP, Si, POWER TRANSISTOR, TO-220AB, TO-220, 3 PIN | TIP115 vs TIP116TU |
| TIP115 | SPC Multicomp | Check for Price | Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin | TIP115 vs TIP115 |
| TIP115-S | Bourns Inc | Check for Price | Power Bipolar Transistor, 4A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin, TO-220, 3 PIN | TIP115 vs TIP115-S |
| TIP116 | JW Miller | Check for Price | POWER TRANSISTOR, TO-220, TO-220, 3 PIN | TIP115 vs TIP116 |
Part Details for TIP115 by STMicroelectronics
Results Overview of TIP115 by STMicroelectronics
- Distributor Offerings: (31 listings)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Available)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
TIP115 Information
TIP115 by STMicroelectronics is a Power Bipolar Transistor.
Power Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for TIP115
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
26M4128
|
Newark | Darlington Transistor, To-220, |Stmicroelectronics TIP115 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 185 |
|
$0.3470 / $1.2600 | Buy Now |
|
DISTI #
497-2619-5-ND
|
DigiKey | TRANS PNP DARL 60V 2A TO-220 Min Qty: 1 Container: Tube |
868 Tube |
|
$0.2602 / $1.1900 | Buy Now |
|
DISTI #
87555645
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Date Code: 2446 | Americas - 11000 |
|
$0.1881 | Buy Now |
|
DISTI #
36890548
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 31 Package Multiple: 1 Date Code: 1910 | Americas - 454 |
|
$0.2176 / $0.3250 | Buy Now |
|
DISTI #
92421472
|
Verical | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 28 Package Multiple: 1 Date Code: 2536 | Americas - 56 |
|
$0.2383 / $0.4006 | Buy Now |
|
DISTI #
511-TIP115
|
Mouser Electronics | Darlington Transistors PNP Power Darlington RoHS: Compliant | 1817 |
|
$0.2440 / $1.1900 | Buy Now |
|
DISTI #
V36:1790_06568419
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1000 Package Multiple: 1000 Lead time: 20 Weeks Date Code: 2446 | Americas - 11000 |
|
$0.1881 | Buy Now |
|
DISTI #
V79:2366_17780597
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube COO: China RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 99 Weeks Date Code: 1910 | Americas - 454 |
|
$0.2176 / $0.3250 | Buy Now |
|
DISTI #
E02:0323_00210725
|
Arrow Electronics | Trans Darlington PNP 60V 2A 2000mW 3-Pin(3+Tab) TO-220AB Tube RoHS: Exempt Min Qty: 1 Package Multiple: 1 Lead time: 20 Weeks Date Code: 2536 | Europe - 72 |
|
$0.2388 / $0.4015 | Buy Now |
|
|
STMicroelectronics | Low voltage PNP power Darlington transistor COO: Singapore Min Qty: 1 | 1817 |
|
$0.3800 / $1.1900 | Buy Now |
US Tariff Estimator: TIP115 by STMicroelectronics
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
TIP115 CAD Models
-
Part Symbol
-
Footprint
-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
TIP115 Part Data Attributes
|
|
TIP115
STMicroelectronics
Buy Now
Datasheet
|
Compare Parts:
TIP115
STMicroelectronics
Power Bipolar Transistor, 2A I(C), 60V V(BR)CEO, 1-Element, PNP, Silicon, TO-220AB, Plastic/Epoxy, 3 Pin
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Part Package Code | TO-220AB | |
| Package Description | Plastic, To-220, 3 Pin | |
| Pin Count | 3 | |
| ECCN Code | EAR99 | |
| HTS Code | 8541.29.00.95 | |
| Factory Lead Time | 14 Weeks | |
| Collector Current-Max (IC) | 2 A | |
| Collector-Emitter Voltage-Max | 60 V | |
| Configuration | Darlington With Built-In Diode And Resistor | |
| DC Current Gain-Min (hFE) | 500 | |
| JEDEC-95 Code | TO-220AB | |
| JESD-30 Code | R-PSFM-T3 | |
| JESD-609 Code | e3 | |
| Number of Elements | 1 | |
| Number of Terminals | 3 | |
| Operating Temperature-Max | 150 °C | |
| Package Body Material | Plastic/Epoxy | |
| Package Shape | Rectangular | |
| Package Style | Flange Mount | |
| Polarity/Channel Type | Pnp | |
| Power Dissipation Ambient-Max | 50 W | |
| Power Dissipation-Max (Abs) | 50 W | |
| Qualification Status | Not Qualified | |
| Surface Mount | No | |
| Terminal Finish | Matte Tin (Sn) | |
| Terminal Form | Through-Hole | |
| Terminal Position | Single | |
| Transistor Application | Switching | |
| Transistor Element Material | Silicon | |
| VCEsat-Max | 2.5 V |
Alternate Parts for TIP115
This table gives cross-reference parts and alternative options found for TIP115. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TIP115, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
TIP115 Frequently Asked Questions (FAQ)
-
The maximum safe operating area (SOA) for the TIP115 is not explicitly stated in the datasheet, but it can be estimated based on the device's thermal resistance and maximum junction temperature. As a general rule, it's recommended to keep the device within the SOA to prevent thermal runaway and ensure reliable operation.
-
The base resistor value for the TIP115 depends on the specific application and the desired current gain. A general rule of thumb is to choose a base resistor value that limits the base current to around 1-5% of the collector current. A higher base resistor value can help reduce power consumption, but may also reduce the transistor's switching speed.
-
The maximum collector-emitter voltage (Vce) that the TIP115 can handle is 60V, as specified in the datasheet. Exceeding this voltage can lead to device damage or failure.
-
While the TIP115 can be used as a switch, it's not ideal for high-frequency applications due to its relatively slow switching times (around 10-20 us). For high-frequency applications, consider using a faster-switching transistor or a dedicated high-frequency switch.
-
To ensure the TIP115 is properly biased for linear operation, make sure to provide a stable voltage supply, choose the correct base resistor value, and ensure the collector-emitter voltage is within the recommended range. Additionally, consider using a biasing network or a voltage regulator to maintain a stable voltage supply.