Part Details for BF321G1K-3.6V-BP by LEDtronics Inc
Overview of BF321G1K-3.6V-BP by LEDtronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Part Details for BF321G1K-3.6V-BP
BF321G1K-3.6V-BP CAD Models
BF321G1K-3.6V-BP Part Data Attributes
|
BF321G1K-3.6V-BP
LEDtronics Inc
Buy Now
Datasheet
|
Compare Parts:
BF321G1K-3.6V-BP
LEDtronics Inc
Single Color LED, Ultra Green,
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | LEDTRONICS INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ULTRA GREEN | |
Configuration | SINGLE | |
Mounting Feature | PANEL MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Packing Method | BULK | |
Shape | ROUND | |
Surface Mount | NO |
Alternate Parts for BF321G1K-3.6V-BP
This table gives cross-reference parts and alternative options found for BF321G1K-3.6V-BP. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF321G1K-3.6V-BP, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
90-2675-8081 | Single Color LED, Green, T-1 3/4, 5mm, | Elma Electronic Inc | BF321G1K-3.6V-BP vs 90-2675-8081 |
BF321G1K-28V-AC | Single Color LED, Ultra Green, | LEDtronics Inc | BF321G1K-3.6V-BP vs BF321G1K-28V-AC |
LN38GPPN | Single Color LED, Green, 3mm | Panasonic Electronic Components | BF321G1K-3.6V-BP vs LN38GPPN |
85122-G010A | Single Color LED, Green, | Oxley Group Ltd | BF321G1K-3.6V-BP vs 85122-G010A |
85122-G01 | Single Color LED, Green, | Oxley Group Ltd | BF321G1K-3.6V-BP vs 85122-G01 |
BF321G1K-3.5VF-AC | Single Color LED, Ultra Green, | LEDtronics Inc | BF321G1K-3.6V-BP vs BF321G1K-3.5VF-AC |
85122-G06 | Single Color LED, Green, | Oxley Group Ltd | BF321G1K-3.6V-BP vs 85122-G06 |
F203PG6-12V-BP | Single Color LED, Pure Green, | LEDtronics Inc | BF321G1K-3.6V-BP vs F203PG6-12V-BP |
FF200G1K-24V-BP | Single Color LED, Ultra Green, | LEDtronics Inc | BF321G1K-3.6V-BP vs FF200G1K-24V-BP |
SP240TDPG48V | Single Color LED, Pure Green | Spectrum Devices Corporation | BF321G1K-3.6V-BP vs SP240TDPG48V |