Part Details for BF824-T by NXP Semiconductors
Overview of BF824-T by NXP Semiconductors
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BF824-T
BF824-T CAD Models
BF824-T Part Data Attributes:
|
BF824-T
NXP Semiconductors
Buy Now
Datasheet
|
Compare Parts:
BF824-T
NXP Semiconductors
TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal
|
Part Life Cycle Code | Transferred | |
Ihs Manufacturer | NXP SEMICONDUCTORS | |
Part Package Code | SOT-23 | |
Package Description | SMALL OUTLINE, R-PDSO-G3 | |
Pin Count | 3 | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
Collector Current-Max (IC) | 0.025 A | |
Collector-Base Capacitance-Max | 0.3 pF | |
Collector-Emitter Voltage-Max | 30 V | |
Configuration | SINGLE | |
JEDEC-95 Code | TO-236AB | |
JESD-30 Code | R-PDSO-G3 | |
Number of Elements | 1 | |
Number of Terminals | 3 | |
Operating Temperature-Max | 150 °C | |
Package Body Material | PLASTIC/EPOXY | |
Package Shape | RECTANGULAR | |
Package Style | SMALL OUTLINE | |
Polarity/Channel Type | PNP | |
Qualification Status | Not Qualified | |
Surface Mount | YES | |
Terminal Form | GULL WING | |
Terminal Position | DUAL | |
Transistor Application | AMPLIFIER | |
Transistor Element Material | SILICON | |
Transition Frequency-Nom (fT) | 440 MHz |
Alternate Parts for BF824-T
This table gives cross-reference parts and alternative options found for BF824-T. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BF824-T, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
934028630135 | RF Small Signal Bipolar Transistor | Nexperia | BF824-T vs 934028630135 |
BF824/T3 | RF Small Signal Bipolar Transistor | Nexperia | BF824-T vs BF824/T3 |
BF824-TAPE-13 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824-T vs BF824-TAPE-13 |
BF824-TAPE-7 | TRANSISTOR VHF BAND, Si, PNP, RF SMALL SIGNAL TRANSISTOR, BIP RF Small Signal | NXP Semiconductors | BF824-T vs BF824-TAPE-7 |
BF824/T3 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, TO-236AB, PLASTIC PACKAGE-3, BIP RF Small Signal | NXP Semiconductors | BF824-T vs BF824/T3 |
933722350215 | TRANSISTOR Si, PNP, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SST, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BF824-T vs 933722350215 |
BF824W | RF Small Signal Bipolar Transistor | Nexperia | BF824-T vs BF824W |
BF824TRL | RF Small Signal Bipolar Transistor, 0.025A I(C), 1-Element, Ultra High Frequency Band, Silicon, PNP | YAGEO Corporation | BF824-T vs BF824TRL |
BF824W | TRANSISTOR Si, RF SMALL SIGNAL TRANSISTOR, PLASTIC, SC-70, 3 PIN, BIP RF Small Signal | NXP Semiconductors | BF824-T vs BF824W |
BF824,215 | BF824 - PNP medium frequency transistor@en-us TO-236 3-Pin | Nexperia | BF824-T vs BF824,215 |