Part Details for BFC233620684 by Vishay Intertechnologies
Overview of BFC233620684 by Vishay Intertechnologies
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233620684
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
26M6428
|
Newark | Cap, 0.68Μf, 20%, Pp, Capacitance:0.68Μf, Suppression Class:X2, Product Range:Mkp3362 X2 Series, Voltage Rating X:310V, Voltage Rating Y:-, Capacitor Dielectric Type:Pp (Polypropylene), Capacitance Tolerance:± 20%, Dv/Dt Rating:-, Rohs Compliant: Yes |Vishay BFC233620684 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 104 |
|
$1.7300 / $3.3000 | Buy Now |
DISTI #
BFC233620684
|
Avnet Americas | Safety Capacitor, 0.68 uF, 310 VAC, ± 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole - Bulk (Alt: BFC233620684) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6764 / $1.7184 | Buy Now |
DISTI #
594-2222-336-20684
|
Mouser Electronics | Safety Capacitors .68uF 310volts 20% RoHS: Compliant | 0 |
|
$1.3100 / $3.1700 | Order Now |
DISTI #
E02:0323_00490437
|
Arrow Electronics | Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20% (31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Date Code: 2235 | Europe - 500 |
|
$1.1077 / $1.2625 | Buy Now |
|
Future Electronics | Film Capacitors .68uF 310volts 20% RoHS: Compliant pbFree: Yes Min Qty: 100 Package Multiple: 100 Lead time: 14 Weeks Container: Bulk | 0Bulk |
|
$1.3700 / $1.4800 | Buy Now |
DISTI #
63310142
|
Verical | Cap Film Suppression X2 0.68uF 630VDC/310VAC PP 20% (31.5 X 9 X 19mm) Radial Plastic Rectangular Can 27.5mm 110°C Loose RoHS: Compliant Min Qty: 100 Package Multiple: 100 Date Code: 2235 | Americas - 500 |
|
$1.1105 / $1.2658 | Buy Now |
DISTI #
BFC233620684
|
TME | Capacitor: polypropylene, 680nF, THT, ±20%, 27.5mm, 630VDC, 310VAC Min Qty: 1 | 58 |
|
$1.1900 / $2.3700 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount RoHS: Compliant | Europe - 1900 |
|
RFQ | |
DISTI #
BFC233620684
|
Avnet Abacus | Safety Capacitor, 0.68 uF, 310 VAC, � 20%, X2, Metallized PP, Radial Box - 2 Pin, Through Hole (Alt: BFC233620684) RoHS: Compliant Min Qty: 100 Package Multiple: 100 Lead time: 16 Weeks, 0 Days | Abacus - 0 |
|
Buy Now | |
|
Perfect Parts Corporation | 4127 |
|
RFQ |
Part Details for BFC233620684
BFC233620684 CAD Models
BFC233620684 Part Data Attributes:
|
BFC233620684
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233620684
Vishay Intertechnologies
Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Not Recommended | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS X2 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | BULK | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Reference Standard | CQC; CSA; CUL; EN; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Matte Tin (Sn) - with Nickel (Ni) barrier | |
Terminal Pitch | 27.5 mm | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for BFC233620684
This table gives cross-reference parts and alternative options found for BFC233620684. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233620684, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778468M2KCT0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | BFC233620684 vs F1778468M2KCT0 |
F1778468M3KCT0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT | Vishay Roederstein | BFC233620684 vs F1778468M3KCT0 |
F1778468M2KLB0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | BFC233620684 vs F1778468M2KLB0 |
F339MX246831MKP2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620684 vs F339MX246831MKP2T0 |
F339MX246831MKP2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | BFC233620684 vs F339MX246831MKP2T0 |
F1778468M3KKB0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | BFC233620684 vs F1778468M3KKB0 |
F1778468K2KCT0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | BFC233620684 vs F1778468K2KCT0 |
F339MX246831MKM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC233620684 vs F339MX246831MKM2T0 |
F1778468M3KBT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620684 vs F1778468M3KBT0 |
F1778468M3KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233620684 vs F1778468M3KCT0 |