Part Details for F1778468M3KCT0 by Vishay Roederstein
Overview of F1778468M3KCT0 by Vishay Roederstein
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (10 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for F1778468M3KCT0
F1778468M3KCT0 CAD Models
F1778468M3KCT0 Part Data Attributes
|
F1778468M3KCT0
Vishay Roederstein
Buy Now
Datasheet
|
Compare Parts:
F1778468M3KCT0
Vishay Roederstein
CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 800 V, 0.68 uF, THROUGH HOLE MOUNT, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | , | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8532.25.00.70 | |
Capacitance | 0.68 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 19 mm | |
JESD-609 Code | e3 | |
Length | 31.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 110 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TRAY | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 310 V | |
Rated (DC) Voltage (URdc) | 630 V | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Shape | WIRE | |
Width | 9 mm |
Alternate Parts for F1778468M3KCT0
This table gives cross-reference parts and alternative options found for F1778468M3KCT0. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of F1778468M3KCT0, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
F1778468M2KLB0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468M2KLB0 |
F339MX246831MKI2B0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778468M3KCT0 vs F339MX246831MKI2B0 |
F1778468M2KNZ0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468M2KNZ0 |
F339MX246831MKP2T0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | Vishay Intertechnologies | F1778468M3KCT0 vs F339MX246831MKP2T0 |
F1778468K2KCT0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468K2KCT0 |
F339MX246831MKM2T0 | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 630 V, 0.68 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | F1778468M3KCT0 vs F339MX246831MKM2T0 |
F1778468M3KBT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468M3KBT0 |
BFC233620684 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778468M3KCT0 vs BFC233620684 |
F1778468M2KCT0 | Film Capacitor, Polypropylene, 630V, 0.68uF | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468M2KCT0 |
F1778468M3KCT0 | Film Capacitor, Polypropylene, 630V, 20% +Tol, 20% -Tol, 0.68uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | F1778468M3KCT0 vs F1778468M3KCT0 |