Part Details for BFC233868141 by Vishay Intertechnologies
Overview of BFC233868141 by Vishay Intertechnologies
- Distributor Offerings: (14 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BFC233868141
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
68AH8990
|
Newark | Safety Cap, 4700Pf, Class Y2, Radial Rohs Compliant: Yes |Vishay BFC233868141 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 0 |
|
$0.4640 / $1.1000 | Buy Now |
DISTI #
18T2405
|
Newark | Y2 Mkp 0,0047 F 20% 300 Vac Pitch 10Mm/Reel, Tape Height 18,5Mm |Vishay BFC233868141 Min Qty: 1100 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3310 / $0.3620 | Buy Now |
DISTI #
BFC233868141
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233868141) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1627 / $0.4133 | Buy Now |
DISTI #
594-BFC233868141
|
Mouser Electronics | Safety Capacitors Y2 MKP 0,0047 uF +/-20% 300 Vac Pitch 10mm RoHS: Compliant | 1254 |
|
$0.3160 / $1.0500 | Buy Now |
|
Future Electronics | BFC Series 1000 V 0.47 uF ±20 % LS=7.5mm Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Future Electronics | BFC Series 1000 V 0.47 uF ±20 % LS=7.5mm Through Hole Radial Film Capacitor RoHS: Compliant pbFree: Yes Min Qty: 1100 Package Multiple: 1100 Container: Reel | 0Reel |
|
$0.3100 / $0.3300 | Buy Now |
|
Bristol Electronics | 7700 |
|
RFQ | ||
|
Quest Components | 6160 |
|
$0.2880 / $0.9600 | Buy Now | |
DISTI #
BFC233868141
|
Avnet Americas | Safety Capacitor, 4700 pF, 300 VAC, ± 20%, Y2, Metallized PP, Radial Box - 2 Pin, Through Hole - Tape and Reel (Alt: BFC233868141) RoHS: Compliant Min Qty: 1100 Package Multiple: 1100 Lead time: 14 Weeks, 0 Days Container: Reel | 0 |
|
$0.1627 / $0.4133 | Buy Now |
|
ComSIT USA | INTERFERENCE SUPPRESSION FILM CAPACITOR Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount RoHS: Compliant | Europe - 100100 |
|
RFQ |
Part Details for BFC233868141
BFC233868141 CAD Models
BFC233868141 Part Data Attributes:
|
BFC233868141
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC233868141
Vishay Intertechnologies
Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | VISHAY INTERTECHNOLOGY INC | |
Package Description | RADIAL LEADED | |
Reach Compliance Code | compliant | |
Factory Lead Time | 14 Weeks | |
Samacsys Manufacturer | Vishay | |
Additional Feature | SAFETY CLASS Y2 | |
Capacitance | 0.0047 µF | |
Capacitor Type | FILM CAPACITOR | |
Dielectric Material | POLYPROPYLENE | |
Height | 11 mm | |
JESD-609 Code | e3 | |
Length | 12.5 mm | |
Mounting Feature | THROUGH HOLE MOUNT | |
Negative Tolerance | 20% | |
Number of Terminals | 2 | |
Operating Temperature-Max | 105 °C | |
Operating Temperature-Min | -55 °C | |
Package Shape | RECTANGULAR PACKAGE | |
Package Style | Radial | |
Packing Method | TR, 20 INCH | |
Positive Tolerance | 20% | |
Rated (AC) Voltage (URac) | 300 V | |
Rated (DC) Voltage (URdc) | 1500 V | |
Reference Standard | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | |
Surface Mount | NO | |
Terminal Finish | Tin (Sn) | |
Terminal Pitch | 10 mm | |
Terminal Shape | WIRE | |
Width | 5 mm |
Alternate Parts for BFC233868141
This table gives cross-reference parts and alternative options found for BFC233868141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC233868141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BFC233666472 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233666472 |
BFC233868101 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233868101 |
BFC233660472 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233660472 |
BFC233868112 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233868112 |
BFC233868106 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233868106 |
BFC233663472 | Film Capacitor, Polypropylene, 1000V, 20% +Tol, 20% -Tol, 0.0047uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC233868141 vs BFC233663472 |