Filter Your Search
1 - 2 of 2 results
|
BFC233868141
Vishay Intertechnologies
|
$0.5933 | Yes | Active | 4.7 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | RADIAL LEADED | compliant | Vishay | |||||
|
BFC233868141
Vishay BCcomponents
|
Check for Price | Yes | Yes | Active | 4.7 nF | 1.5 kV | 20 % | 20 % | THROUGH HOLE MOUNT | POLYPROPYLENE | FILM CAPACITOR | SAFETY CLASS Y2 | 300 V | e3 | AEC-Q200; CSA; CUL; ENEC; IEC60384-14; UL | 105 °C | -55 °C | 2 | RECTANGULAR PACKAGE | Radial | TR, 20 INCH | NO | Tin (Sn) | 10 mm | WIRE | 11 mm | 12.5 mm | 5 mm | VISHAY INTERTECHNOLOGY INC | , 4920 | unknown | Vishay | EAR99 | 8532.25.00.70 |