There are no models available for this part yet.
Overview of BFC237025333 by Vishay Intertechnologies
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 5 listings )
- Number of FFF Equivalents: ( 10 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 0 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
Price & Stock for BFC237025333 by Vishay Intertechnologies
Part # | Manufacturer | Description | Stock | Price | Buy | ||
---|---|---|---|---|---|---|---|
DISTI #
03J8879
|
Newark | Capacitor, polyester (Mylar),33Nf,100Vdc,10-% Tol,10+% Tol |Vishay BFC237025333 RoHS: Not Compliant Min Qty: 1000 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.2950 / $0.3230 | Buy Now | |
DISTI #
BFC237025333
|
Avnet Americas | MKT 33nF ±10% 100Vdc P5mm e3 - Bulk (Alt: BFC237025333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0537 / $0.3031 | Buy Now | |
DISTI #
594-2222-370-25333
|
Mouser Electronics | Film Capacitors .033uF 10% 100volts RoHS: Compliant | 0 |
|
$0.3010 / $0.9300 | Order Now | |
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 1000 Package Multiple: 1000 Lead time: 12 Weeks Container: Bulk | 0Bulk |
|
$0.2760 | Buy Now | ||
DISTI #
BFC237025333
|
Avnet Abacus | Film Capacitor, 0.033 uF, 63 V, 100 V, � 10%, Metallized PET, Radial Box - 2 Pin (Alt: BFC237025333) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 15 Weeks, 0 Days | Abacus - 0 |
|
Buy Now |
CAD Models for BFC237025333 by Vishay Intertechnologies
Part Data Attributes for BFC237025333 by Vishay Intertechnologies
|
|
---|---|
Rohs Code
|
Yes
|
Part Life Cycle Code
|
Active
|
Ihs Manufacturer
|
VISHAY INTERTECHNOLOGY INC
|
Package Description
|
RADIAL LEADED
|
Reach Compliance Code
|
compliant
|
Factory Lead Time
|
12 Weeks
|
Capacitance
|
0.033 µF
|
Capacitor Type
|
FILM CAPACITOR
|
Dielectric Material
|
POLYESTER
|
Height
|
6.5 mm
|
JESD-609 Code
|
e3
|
Length
|
7.2 mm
|
Mounting Feature
|
THROUGH HOLE MOUNT
|
Negative Tolerance
|
10%
|
Number of Terminals
|
2
|
Operating Temperature-Max
|
105 °C
|
Operating Temperature-Min
|
-55 °C
|
Package Shape
|
RECTANGULAR PACKAGE
|
Package Style
|
Radial
|
Packing Method
|
BULK
|
Positive Tolerance
|
10%
|
Rated (AC) Voltage (URac)
|
63 V
|
Rated (DC) Voltage (URdc)
|
100 V
|
Reference Standard
|
AEC-Q200, IEC60384-2
|
Surface Mount
|
NO
|
Terminal Finish
|
Matte Tin (Sn) - with Nickel (Ni) barrier
|
Terminal Pitch
|
5.08 mm
|
Terminal Shape
|
WIRE
|
Width
|
2.5 mm
|
Alternate Parts for BFC237025333
This table gives cross-reference parts and alternative options found for BFC237025333. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237025333, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
82EC2330JE50K | Film Capacitor, | KEMET Corporation | BFC237025333 vs 82EC2330JE50K |
82EC2330Z350K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | BFC237025333 vs 82EC2330Z350K |
BFC237025333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237025333 vs BFC237025333 |
R82EC2330JA50K | Film Capacitor, | KEMET Corporation | BFC237025333 vs R82EC2330JA50K |
R82EC2330Z350K | Film Capacitor, Polyester, 100V, 0.033uF, 2810 | KEMET Corporation | BFC237025333 vs R82EC2330Z350K |
82EC2330DQ50K | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, 2810, | KEMET Corporation | BFC237025333 vs 82EC2330DQ50K |
BFC237021333 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237025333 vs BFC237021333 |
R82EC2330JC50K | Film Capacitor, | KEMET Corporation | BFC237025333 vs R82EC2330JC50K |
BFC237028333 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.033uF, Through Hole Mount, RADIAL LEADED | Vishay Intertechnologies | BFC237025333 vs BFC237028333 |
BFC237085333 | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.033 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | Vishay BCcomponents | BFC237025333 vs BFC237085333 |