Part Details for BFC237028683 by Vishay BCcomponents
Results Overview of BFC237028683 by Vishay BCcomponents
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC237028683 Information
BFC237028683 by Vishay BCcomponents is a Fixed Capacitor.
Fixed Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC237028683
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
71332952
|
RS | CAPACITOR, FILM, MKT 0,068 F 10% 100 VDC PITCH 5MM Min Qty: 2000 Package Multiple: 1 Container: Bulk | 0 |
|
$0.4900 / $0.5500 | RFQ |
US Tariff Estimator: BFC237028683 by Vishay BCcomponents
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BFC237028683
BFC237028683 Part Data Attributes
|
|
BFC237028683
Vishay BCcomponents
Buy Now
Datasheet
|
Compare Parts:
BFC237028683
Vishay BCcomponents
CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT
|
| Pbfree Code | Yes | |
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | , 2810 | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Capacitance | 0.068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polyester | |
| Height | 6.5 Mm | |
| JESD-609 Code | e3 | |
| Length | 7.2 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 10% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Tr, 14 Inch | |
| Positive Tolerance | 10% | |
| Rated (AC) Voltage (URac) | 63 V | |
| Rated (DC) Voltage (URdc) | 100 V | |
| Reference Standard | Aec-Q200, Iec60384-2 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 5.08 Mm | |
| Terminal Shape | Wire | |
| Width | 2.5 Mm |
Alternate Parts for BFC237028683
This table gives cross-reference parts and alternative options found for BFC237028683. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC237028683, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFC237025683 | Vishay Intertechnologies | $0.6050 | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | BFC237028683 vs BFC237025683 |
| R82EC2680JC60K | KEMET Corporation | Check for Price | Film Capacitor, | BFC237028683 vs R82EC2680JC60K |
| F612JF683K100R | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237028683 vs F612JF683K100R |
| F612JF683K100L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237028683 vs F612JF683K100L |
| BFC237025683 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYESTER, 100 V, 0.068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC237028683 vs BFC237025683 |
| R82EC2680JA60K | KEMET Corporation | Check for Price | Film Capacitor, Polyester And Polyethylene Terephthalate, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED, ROHS COMPLIANT | BFC237028683 vs R82EC2680JA60K |
| R82EC2680JE60K | KEMET Corporation | Check for Price | Film Capacitor, | BFC237028683 vs R82EC2680JE60K |
| F612JF683K100ALL0L | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 400ppm/Cel TC, 0.068uF, Through Hole Mount, 2810, RADIAL LEADED | BFC237028683 vs F612JF683K100ALL0L |
| 82EC2680DQ60K | KEMET Corporation | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, 2810, | BFC237028683 vs 82EC2680DQ60K |
| BFC237028683 | Vishay Intertechnologies | Check for Price | Film Capacitor, Polyester, 100V, 10% +Tol, 10% -Tol, 0.068uF, Through Hole Mount, RADIAL LEADED | BFC237028683 vs BFC237028683 |