| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| BFC238562681 | Vishay Intertechnologies | $0.5240 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238562681 |
| BFC238566681 | Vishay Intertechnologies | $0.6444 | Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238566681 |
| BFC238564681 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238564681 |
| BFC238562681 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238562681 |
| BFC238566681 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238566681 |
| BFC238560681 | Vishay BCcomponents | Check for Price | CAPACITOR, METALLIZED FILM, POLYPROPYLENE, 2000 V, 0.00068 uF, THROUGH HOLE MOUNT, RADIAL LEADED, ROHS COMPLIANT | BFC238564681 vs BFC238560681 |
Part Details for BFC238564681 by Vishay Intertechnologies
Results Overview of BFC238564681 by Vishay Intertechnologies
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (6 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFC238564681 Information
BFC238564681 by Vishay Intertechnologies is a Film Capacitor.
Film Capacitors are under the broader part category of Capacitors.
A capacitor is a passive electronic component that stores energy. Capacitors are commonly used for energy storage, voltage suppression, and signal filtering. Read more about Capacitors on our Capacitors part category page.
Price & Stock for BFC238564681
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
50T4455
|
Newark | Mkp 0,00068 µf ±5 % 2000 Vdc Pitch 10Mm, |Vishay BFC238564681 RoHS: Not Compliant Min Qty: 1250 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$0.3043 / $0.3535 | Buy Now |
US Tariff Estimator: BFC238564681 by Vishay Intertechnologies
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
BFC238564681 Part Data Attributes
|
|
BFC238564681
Vishay Intertechnologies
Buy Now
Datasheet
|
Compare Parts:
BFC238564681
Vishay Intertechnologies
Film Capacitor, Polypropylene, 2000V, 5% +Tol, 5% -Tol, 0.00068uF, Through Hole Mount, 4916, RADIAL LEADED, ROHS COMPLIANT
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Package Description | Radial Leaded, Rohs Compliant | |
| Reach Compliance Code | Unknown | |
| ECCN Code | EAR99 | |
| HTS Code | 8532.25.00.70 | |
| Factory Lead Time | 12 Weeks | |
| Additional Feature | Rated Ac Voltage (V): 700 | |
| Capacitance | 0.00068 µF | |
| Capacitor Type | Film Capacitor | |
| Dielectric Material | Polypropylene | |
| Height | 10 Mm | |
| JESD-609 Code | e3 | |
| Length | 12.5 Mm | |
| Mounting Feature | Through Hole Mount | |
| Negative Tolerance | 5% | |
| Number of Terminals | 2 | |
| Operating Temperature-Max | 85 °C | |
| Operating Temperature-Min | -55 °C | |
| Package Shape | Rectangular Package | |
| Package Style | Radial | |
| Packing Method | Bulk | |
| Positive Tolerance | 5% | |
| Rated (AC) Voltage (URac) | 700 V | |
| Rated (DC) Voltage (URdc) | 2000 V | |
| Size Code | 4916 | |
| Surface Mount | No | |
| Terminal Finish | Tin (Sn) | |
| Terminal Pitch | 10 Mm | |
| Terminal Shape | Wire | |
| Width | 4 Mm |
Alternate Parts for BFC238564681
This table gives cross-reference parts and alternative options found for BFC238564681. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BFC238564681, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.