Part Details for BFS110A by Essentra Components
Results Overview of BFS110A by Essentra Components
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BFS110A Information
BFS110A by Essentra Components is an RF Small Signal Bipolar Transistor.
RF Small Signal Bipolar Transistors are under the broader part category of Transistors.
A transistor is a small semiconductor device used to amplify, control, or create electrical signals. When selecting a transistor, factors such as voltage, current rating, gain, and power dissipation must be considered, with common types. Read more about Transistors on our Transistors part category page.
Price & Stock for BFS110A
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
RPC5629-ND
|
DigiKey | PUSH FIT BUMPER: 9.7 MM (0.382 I Min Qty: 1 Lead time: 6 Weeks Container: Bag |
2629 In Stock |
|
$0.2285 / $0.4500 | Buy Now |
|
DISTI #
144-BFS110A
|
Mouser Electronics | Bumpers / Feet FLAT HEAD STEM BUMPER:NYL NATURAL RoHS: Compliant | 0 |
|
$0.2280 | Order Now |
|
DISTI #
71255548
|
RS | FLAT HEAD STEM BUMPER:NYL NATURAL Min Qty: 3000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.6800 | RFQ |
|
|
Onlinecomponents.com | Push-Fit Feet - Base Height - 4.8 mm (0.188 in) - Overall Height - 10.5 mm (0.413 in) - Maximum Compatible Hole Diameter - 9.7 mm (0.382 in) - Minimum Compatible Hole Diameter - 9.7 mm (0.380 in) COO: United States RoHS: Compliant | 0 |
|
$0.2400 / $0.3498 | Buy Now |
|
DISTI #
RICBFS110A
|
DB Roberts | FLAT HEAD STEM BUMPERNYL NATUR | 0 |
|
RFQ |