Part Details for BG040-06-A-0450-0300-N-G by Global Connector Technology
Results Overview of BG040-06-A-0450-0300-N-G by Global Connector Technology
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (10 replacements)
- Tariff Estimator: (Available) NEW
- Number of Functional Equivalents: (10 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BG040-06-A-0450-0300-N-G Information
BG040-06-A-0450-0300-N-G by Global Connector Technology is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| SCC433T-K03-004 | Murata Manufacturing Co Ltd | 2-Axis Gyro, 3-axis Accelerometer combination sensor | |
| SCR410T-K03-004 | Murata Manufacturing Co Ltd | 1-Axis Gyro Sensor | |
| CS-USBAM003.0-001 | Amphenol Cables on Demand | Amphenol CS-USBAM003.0-001 Amphenol Premium USB 3.0/3.1 Gen1 Certified USB Type A-A Cable - USB 3.0 Type A Male to Type A Male [5.0 Gbps SuperSpeed] 1m (3.3') |
Price & Stock for BG040-06-A-0450-0300-N-G
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
640-BG040-06A0453NG
|
Mouser Electronics | Board to Board & Mezzanine Connectors 6w, 2.54mm Pitch Pin Hdr, DIL, TH, Vert, GF, Box RoHS: Compliant | 3090 |
|
$0.1080 / $0.2800 | Buy Now |
US Tariff Estimator: BG040-06-A-0450-0300-N-G by Global Connector Technology
Calculations from this tool are estimations only for imports into the United States. Please refer to the distributor or manufacturer and reference official US government sources and authorities to verify any final purchase costs.
Part Details for BG040-06-A-0450-0300-N-G
BG040-06-A-0450-0300-N-G Part Data Attributes
|
|
BG040-06-A-0450-0300-N-G
Global Connector Technology
Buy Now
Datasheet
|
Compare Parts:
BG040-06-A-0450-0300-N-G
Global Connector Technology
Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Receptacle,
|
| Rohs Code | Yes | |
| Part Life Cycle Code | Active | |
| Reach Compliance Code | Compliant | |
| ECCN Code | EAR99 | |
| HTS Code | 8536.69.40.40 | |
| Additional Feature | Rohs Compliant | |
| Body Breadth | 0.2 Inch | |
| Body Depth | 0.1 Inch | |
| Body Length | 0.3 Inch | |
| Body/Shell Style | Receptacle | |
| Connector Type | Board Connector | |
| Contact Finish Mating | Gold Flash | |
| Contact Finish Termination | Gold (Au) - With Nickel (Ni) Barrier | |
| Contact Gender | Male | |
| Contact Material | Copper Alloy | |
| Contact Pattern | Rectangular | |
| Contact Resistance | 20 MΩ | |
| Contact Style | Rnd Pin-Skt | |
| Dielectric Withstanding Voltage | 600vac V | |
| Filter Feature | No | |
| Insulation Resistance | 1000000000 Ω | |
| Insulator Material | Polyamide | |
| JESD-609 Code | e4 | |
| Mating Contact Pitch | 0.1 Inch | |
| Mating Contact Row Spacing | 0.1 Inch | |
| Mixed Contacts | No | |
| Mounting Style | Straight | |
| Mounting Type | Board | |
| Number Of Connectors | One | |
| Number Of PCB Rows | 2 | |
| Number of Rows Loaded | 2 | |
| Operating Temperature-Max | 105 °C | |
| Operating Temperature-Min | -40 °C | |
| Option | General Purpose | |
| PCB Contact Pattern | Rectangular | |
| PCB Contact Row Spacing | 2.54 Mm | |
| Plating Thickness | Flash Inch | |
| Rated Current (Signal) | 3 A | |
| Reference Standard | Ul | |
| Terminal Length | 0.118 Inch | |
| Terminal Pitch | 2.54 Mm | |
| Termination Type | Solder | |
| Total Number of Contacts | 6 |
Alternate Parts for BG040-06-A-0450-0300-N-G
This table gives cross-reference parts and alternative options found for BG040-06-A-0450-0300-N-G. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BG040-06-A-0450-0300-N-G, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
| Part Number | Manufacturer | Composite Price | Description | Compare |
|---|---|---|---|---|
| 77313-424AV06 | Amphenol FCi | Check for Price | Board Connector | BG040-06-A-0450-0300-N-G vs 77313-424AV06 |
| 77313-S27T06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BG040-06-A-0450-0300-N-G vs 77313-S27T06 |
| 77313-S24T06LF | Amphenol FCi | Check for Price | Board Connector | BG040-06-A-0450-0300-N-G vs 77313-S24T06LF |
| 77313-429V06LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BG040-06-A-0450-0300-N-G vs 77313-429V06LF |
| 77313-S29TV06LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BG040-06-A-0450-0300-N-G vs 77313-S29TV06LF |
| 77313-524A06LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | BG040-06-A-0450-0300-N-G vs 77313-524A06LF |
| 77313R129T06 | Amphenol FCi | Check for Price | Board Connector | BG040-06-A-0450-0300-N-G vs 77313R129T06 |
| 77313-529V06LF | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, 0.1 inch Pitch, Solder Terminal, Locking, Black Insulator, | BG040-06-A-0450-0300-N-G vs 77313-529V06LF |
| 77313-G29R06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BG040-06-A-0450-0300-N-G vs 77313-G29R06 |
| 77313-429KV06 | Amphenol Communications Solutions | Check for Price | Board Connector, 6 Contact(s), 2 Row(s), Male, Straight, Solder Terminal, | BG040-06-A-0450-0300-N-G vs 77313-429KV06 |