Part Details for BH-00098 by Shenzhen Liansheng Technology Co Ltd
Results Overview of BH-00098 by Shenzhen Liansheng Technology Co Ltd
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BH-00098 Information
BH-00098 by Shenzhen Liansheng Technology Co Ltd is an Array/Network Resistor.
Array/Network Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 20021112-00098T1LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded Right Angled Header, Through Hole, Double Row, 98 Positions, 1.27 mm (.050in) Pitch. | |
| 50009-8160GLF | Amphenol Communications Solutions | High Pin Count, Backplane Connectors, Header, Vertical, Press-Fit, 4 Row, 160 Positions, 0 Guide Pin, 2.54mm (0.100in) Pitch | |
| 20021121-00098T4LF | Amphenol Communications Solutions | Minitek127®, Board to Board connector, Unshrouded vertical header, Surface Mount, Double Row, 98Positions, 1.27mm (0.5inch) pitch. |
Price & Stock for BH-00098
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
|
LCSC | 2.54mm -40+105 3A 2x8P 8 2 IDC Header 2.54mm Surface MountVertical SMDP2.54mm Free Hanging Panel Mount RoHS | 580 |
|
$0.0859 / $0.1769 | Buy Now |