Part Details for BK-18650-CLIP by Memory Protection Devices Inc (MPD)
Results Overview of BK-18650-CLIP by Memory Protection Devices Inc (MPD)
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BK-18650-CLIP Information
BK-18650-CLIP by Memory Protection Devices Inc (MPD) is a Non-linear Resistor.
Non-linear Resistors are under the broader part category of Resistors.
Resistors are passive components that work by limiting electron flow in a circuit. They are available as fixed or as variable (potentionmeters). Read more about Resistors on our Resistors part category page.
Available Datasheets
| Part # | Manufacturer | Description | Datasheet |
|---|---|---|---|
| 92791-041 | Amphenol Communications Solutions | Mechanism, 4mm s/o, without Eject, with EMI Clip | |
| 92791-022 | Amphenol Communications Solutions | Mechanism, 2.2mm s/o, without Eject, with EMI Clip | |
| 92791-051LF | Amphenol Communications Solutions | Mechanism, 5mm s/o, without Eject, with EMI Clip |
Price & Stock for BK-18650-CLIP
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
61-BK-18650-CLIP-ND
|
DigiKey | BATT CONTACT CLIP 18650 PC PIN Min Qty: 1 Lead time: 82 Weeks Container: Bulk |
22423 In Stock |
|
$0.3175 / $0.6400 | Buy Now |
|
|
Onlinecomponents.com | RoHS: Compliant | 21569 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |
|
|
Master Electronics | RoHS: Compliant | 21569 Factory Stock |
|
$0.3404 / $0.5000 | Buy Now |