BK1/S505-5AV
Description: Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole

Overview of BK1/S505-5AV by Cooper Industries

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for BK1/S505-5AV by Cooper Industries
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BK1/S505-5AV by Cooper Industries

BK1/S505-5AV
Cooper Industries
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
COOPER INDUSTRIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
Body Height
21.1 mm
Body Length or Diameter
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
98 J
Mounting Feature
THROUGH HOLE
Packing Method
BAG
Rated Breaking Capacity
1500 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
BSI; CCC; CSA; IEC; IMQ; SEMKO; UL; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. BK1/S505-5AV
    Cooper Industries
    Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole
    VS

Alternate Parts for BK1/S505-5AV

This table gives cross-reference parts and alternative options found for BK1/S505-5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1/S505-5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation BK1/S505-5AV vs BK-S505-V-5-R
BK/S505-5AV TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann BK1/S505-5AV vs BK/S505-5AV
BK/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries BK1/S505-5AV vs BK/S505-V-5-R
BK1-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation BK1/S505-5AV vs BK1-S505-V-5-R
TR2/S505-5AV Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole Cooper Industries BK1/S505-5AV vs TR2/S505-5AV
BK1/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries BK1/S505-5AV vs BK1/S505-V-5-R
TR2-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation BK1/S505-5AV vs TR2-S505-V-5-R
Part Number Description Manufacturer Compare
TR2-S505H-5-R Electric Fuse, Time Delay Blow, 5A, 600VAC, 400VDC, 100A (IR), Inline/holder, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-5AV vs TR2-S505H-5-R
BK1-S505H-V-5-R Electric Fuse, Time Delay Blow, 5A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries BK1/S505-5AV vs BK1-S505H-V-5-R
TR2/S505-5AV TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann BK1/S505-5AV vs TR2/S505-5AV
TR2/S505-5AV Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole Cooper Industries BK1/S505-5AV vs TR2/S505-5AV
TR2/S505-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK1/S505-5AV vs TR2/S505-5-R
BK1/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries BK1/S505-5AV vs BK1/S505-V-5-R
0215005.MXGP Electric Fuse, Time Lag Blow, 5A, 1500A (IR), Supplemental, 5x20mm, Littelfuse Inc BK1/S505-5AV vs 0215005.MXGP
BK/S505-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann BK1/S505-5AV vs BK/S505-5-R
0215005.MX Electric Fuse Littelfuse Inc BK1/S505-5AV vs 0215005.MX
215005XP Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc BK1/S505-5AV vs 215005XP

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BK1/S505-5AV by Cooper Industries.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BK1/S505-5AV by Cooper Industries

Select Manufacturer
Which Manufacturer of BK1/S505-5AV would you like to use for your alert(s)?
  • Please alert me when BK1/S505-5AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BK1/S505-5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BK1/S505-5AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BK1/S505-5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BK1/S505-5AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BK1/S505-5AV by Cooper Industries

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: