TR2/S505-5AV
Description: TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE

Overview of TR2/S505-5AV by Eaton Bussmann

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.

CAD Models for TR2/S505-5AV by Eaton Bussmann
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for TR2/S505-5AV by Eaton Bussmann

TR2/S505-5AV
Eaton Bussmann
-
-
Part Life Cycle Code
Transferred
Ihs Manufacturer
COOPER ELECTRONIC TECHNOLOGIES
Reach Compliance Code
unknown
ECCN Code
EAR99
HTS Code
8536.10.00.40
Blow Characteristic
TIME DELAY
Body Height
21.1 mm
Body Length or Diameter
5.54 mm
Circuit Protection Type
ELECTRIC FUSE
JESD-609 Code
e3
Joule Integral-Nom
98 J
Mounting Feature
THROUGH HOLE
Packing Method
TAPE AND REEL
Rated Breaking Capacity
1500 A
Rated Current
5 A
Rated Voltage(AC)
250 V
Reference Standard
BSI; IMQ; MITI; SEMKO; UL; VDE
Surface Mount
NO
Terminal Finish
TIN
Terminal Shape
PIN WIRE
Want to compare parts?
  1. TR2/S505-5AV
    Eaton Bussmann
    TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE
    VS

Alternate Parts for TR2/S505-5AV

This table gives cross-reference parts and alternative options found for TR2/S505-5AV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of TR2/S505-5AV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BK-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK-S505-V-5-R
TR2/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs TR2/S505-V-5-R
BK1/S505-5AV Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole Cooper Industries TR2/S505-5AV vs BK1/S505-5AV
BK1/S505-5AV TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann TR2/S505-5AV vs BK1/S505-5AV
BK1-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK1-S505-V-5-R
TR2-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation TR2/S505-5AV vs TR2-S505-V-5-R
BK/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK/S505-V-5-R
BK-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, 5x20mm, HALOGEN FREE AND ROHS COMPLIANT Eaton Corporation TR2/S505-5AV vs BK-S505-V-5-R
TR2/S505-5AV Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole Cooper Industries TR2/S505-5AV vs TR2/S505-5AV
BK1/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK1/S505-V-5-R
Part Number Description Manufacturer Compare
0215005MXESPP Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Through Hole, ROHS COMPLIANT Littelfuse Inc TR2/S505-5AV vs 0215005MXESPP
TR2-S505H-V-5-R Electric Fuse, Time Delay Blow, 5A, 600VAC, 400VDC, 100A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs TR2-S505H-V-5-R
BK/S505-5AV TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE Eaton Bussmann TR2/S505-5AV vs BK/S505-5AV
BK1/S505-5AS Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Inline/holder Cooper Industries TR2/S505-5AV vs BK1/S505-5AS
215005XP Electric Fuse, Time Lag Blow, 5A, 250VAC, 1500A (IR), Inline/holder, ROHS COMPLIANT Littelfuse Inc TR2/S505-5AV vs 215005XP
BK-S505-V-5-R Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole, HALOGEN FREE AND ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK-S505-V-5-R
BK1/S505-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), INLINE/HOLDER, ROHS COMPLIANT Eaton Bussmann TR2/S505-5AV vs BK1/S505-5-R
0215005.MXEP Electric Fuse, Time Lag Blow, 5A, 250VAC, 250VDC, 1500A (IR), Through Hole, 5x20mm, ROHS COMPLIANT Littelfuse Inc TR2/S505-5AV vs 0215005.MXEP
BK1/S505-V-5-R TIME DELAY BLOW ELECTRIC FUSE, 5A, 250VAC, 1500A (IR), THROUGH HOLE, ROHS COMPLIANT Cooper Industries TR2/S505-5AV vs BK1/S505-V-5-R
BK1/S505-5AV Electric Fuse, Time Delay Blow, 5A, 250VAC, 1500A (IR), Through Hole Cooper Industries TR2/S505-5AV vs BK1/S505-5AV

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for TR2/S505-5AV by Eaton Bussmann.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: TR2/S505-5AV by Eaton Bussmann

Select Manufacturer
Which Manufacturer of TR2/S505-5AV would you like to use for your alert(s)?
  • Please alert me when TR2/S505-5AV inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for TR2/S505-5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for TR2/S505-5AV to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for TR2/S505-5AV alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for TR2/S505-5AV.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare TR2/S505-5AV by Eaton Bussmann

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: