Part Details for BK1005HS601-T8 by TAIYO YUDEN
Overview of BK1005HS601-T8 by TAIYO YUDEN
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (4 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BK1005HS601-T8
BK1005HS601-T8 CAD Models
BK1005HS601-T8 Part Data Attributes
|
BK1005HS601-T8
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HS601-T8
TAIYO YUDEN
Ferrite Chip,
|
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | unknown | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | Tape, Paper | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BK1005HS601-T8
This table gives cross-reference parts and alternative options found for BK1005HS601-T8. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HS601-T8, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BK1005HM601 | Ferrite Chip, 0.25A, ROHS COMPLIANT PACKAGE | TAIYO YUDEN | BK1005HS601-T8 vs BK1005HM601 |
BK1005HR601-T8 | Ferrite Chip, | TAIYO YUDEN | BK1005HS601-T8 vs BK1005HR601-T8 |
BK1005HR601-T | Ferrite Chip, 1 Function(s), 0.3A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BK1005HS601-T8 vs BK1005HR601-T |
BK1005HM601-T | Ferrite Chip, 1 Function(s), 0.25A, EIA STD PACKAGE SIZE 0402, 2 PIN | TAIYO YUDEN | BK1005HS601-T8 vs BK1005HM601-T |