Part Details for BK1005HS601-TV by TAIYO YUDEN
Overview of BK1005HS601-TV by TAIYO YUDEN
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for BK1005HS601-TV
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
Quest Components | FERRITE CHIP, 1 FUNCTION(S), 0.3A, 2 PIN(S) | 4706 |
|
$0.0325 / $0.1000 | Buy Now |
Part Details for BK1005HS601-TV
BK1005HS601-TV CAD Models
BK1005HS601-TV Part Data Attributes
|
BK1005HS601-TV
TAIYO YUDEN
Buy Now
Datasheet
|
Compare Parts:
BK1005HS601-TV
TAIYO YUDEN
General Purpose Inductor,
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | TAIYO YUDEN CO LTD | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8504.50.80.00 | |
Samacsys Manufacturer | TAIYO YUDEN | |
Additional Feature | AEC-Q200 | |
DC Resistance-Max | 0.55 Ω | |
Filter Type | FERRITE CHIP | |
Height | 0.5 mm | |
Length | 1 mm | |
Mounting Type | SURFACE MOUNT | |
Number of Functions | 1 | |
Number of Terminals | 2 | |
Operating Temperature-Max | 125 °C | |
Operating Temperature-Min | -55 °C | |
Output Impedance | 600 OHM Ω | |
Packing Method | TR, PAPER, 7 INCH | |
Rated Current | 0.3 A | |
Width | 0.5 mm |
Alternate Parts for BK1005HS601-TV
This table gives cross-reference parts and alternative options found for BK1005HS601-TV. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BK1005HS601-TV, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SBK160808T-152Y-S | Ferrite Chip | Chilisin Electronics Corp | BK1005HS601-TV vs SBK160808T-152Y-S |
CZB2BSTTE102P | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 1206, 2 PIN | KOA Speer Electronics Inc | BK1005HS601-TV vs CZB2BSTTE102P |
ACML-0402-600 | Data Line Filter, 1 Function(s), 0.1A, EIA STD PACKAGE SIZE 0402, 2 PIN | Abracon Corporation | BK1005HS601-TV vs ACML-0402-600 |
ABSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BK1005HS601-TV vs ABSJ00100505601Y00 |
BBSJ00100505601Y00 | Data Line Filter, | MagLayers Scientific-Technics Co Ltd | BK1005HS601-TV vs BBSJ00100505601Y00 |
ACML-0603-470-T | Ferrite Chip, 1 Function(s), 0.4A, ROHS COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Abracon Corporation | BK1005HS601-TV vs ACML-0603-470-T |
SHB-1M1005-471JT | Ferrite Chip, 1 Function(s), 0.3A, ROHS COMPLIANT PACKAGE-2 | Sumida Corporation | BK1005HS601-TV vs SHB-1M1005-471JT |
BBFY00100505301YHN | Ferrite Chip, 1 Function(s), 0.35A, 2 Pin(s), EIA STD PACKAGE SIZE 0402, 2 PIN | Pulse Electronics Corporation | BK1005HS601-TV vs BBFY00100505301YHN |
FCM2012HF-202T02 | Ferrite Chip, 1 Function(s), 0.25A, 2 Pin(s), | TA-I Technology Co Ltd | BK1005HS601-TV vs FCM2012HF-202T02 |
SZ1608K421TF | Ferrite Chip, 1 Function(s), 0.4A, ROHS AND REACH COMPLIANT, EIA STD PACKAGE SIZE 0603, 2 PIN | Sunlord | BK1005HS601-TV vs SZ1608K421TF |