Part Details for BKAD1A060AC4 by ITT Interconnect Solutions
Overview of BKAD1A060AC4 by ITT Interconnect Solutions
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Telecommunications
Part Details for BKAD1A060AC4
BKAD1A060AC4 CAD Models
BKAD1A060AC4 Part Data Attributes:
|
BKAD1A060AC4
ITT Interconnect Solutions
Buy Now
Datasheet
|
Compare Parts:
BKAD1A060AC4
ITT Interconnect Solutions
Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle
|
Part Life Cycle Code | Active | |
Ihs Manufacturer | ITT CANNON | |
Reach Compliance Code | compliant | |
Body/Shell Style | RECEPTACLE | |
Connector Type | RACK AND PANEL CONNECTOR | |
Contact Finish Mating | GOLD OVER NICKEL | |
Contact Finish Termination | GOLD OVER NICKEL | |
Contact Gender | FEMALE | |
DIN Conformance | NO | |
Empty Shell | NO | |
Filter Feature | NO | |
IEC Conformance | NO | |
Insulator Material | THERMOSET | |
JESD-609 Code | e4 | |
MIL Conformance | NO | |
Mating Information | MULTIPLE MATING PARTS AVAILABLE | |
Mixed Contacts | NO | |
Mounting Type | CABLE AND PANEL | |
Option | GENERAL PURPOSE | |
Shell Finish | ALODINE | |
Shell Material | ALUMINUM ALLOY | |
Termination Type | CRIMP | |
Total Number of Contacts | 60 |
Alternate Parts for BKAD1A060AC4
This table gives cross-reference parts and alternative options found for BKAD1A060AC4. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BKAD1A060AC4, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BKAC1A060AE4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAC1A060AE4 |
BKAE1A060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAE1A060AF4 |
BKAF1A060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAF1A060AF4 |
DLM112139-2 | Rack and Panel Connector, 60 Contact(s), Female, Solder Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs DLM112139-2 |
BKAT1A060AC4 | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAT1A060AC4 |
BKAS1A060AD4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAS1A060AD4 |
BKAF1-060AF4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAF1-060AF4 |
BKAF1-060AD4 | Rack and Panel Connector, 60 Contact(s), Female, Wire Wrap Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAF1-060AD4 |
BKAC1A060AB4 | Rack and Panel Connector, 60 Contact(s), Female, Crimp Terminal, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAC1A060AB4 |
BKAT1A060AE4 | Rack and Panel Connector, 60 Contact(s), Female, Receptacle | ITT Interconnect Solutions | BKAD1A060AC4 vs BKAT1A060AE4 |