Part Details for BL 533 200VDC 115VAC/115VAC-U by Jewell Modutec
Results Overview of BL 533 200VDC 115VAC/115VAC-U by Jewell Modutec
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 replacements)
- Tariff Estimator: (Not Available)
- Number of Functional Equivalents: (0 options)
- CAD Models: (Request Part)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
BL 533 200VDC 115VAC/115VAC-U Information
BL 533 200VDC 115VAC/115VAC-U by Jewell Modutec is a Header and Edge Type Connector.
Headers and Edge Type Connectors are under the broader part category of Connectors.
Connectors are devices that join electrical termination points to form circuits. With various types designed for specific functions like data, power, or signal transmission, choosing the right connector is essential for compatibility and device performance. Read more about Connectors on our Connectors part category page.
Price & Stock for BL 533 200VDC 115VAC/115VAC-U
| Part # | Distributor | Description | Stock | Price | Buy | |
|---|---|---|---|---|---|---|
|
DISTI #
83T4464
|
Newark | Bl 533 200Vdc 115Vac/115Vac-U Rohs Compliant: No |Jewell/modutec BL 533 200VDC 115VAC/115VAC-U RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$123.4800 | Buy Now |