Part Details for BL-B2114 by IBS Electronics Inc
Overview of BL-B2114 by IBS Electronics Inc
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-B2114
BL-B2114 CAD Models
BL-B2114 Part Data Attributes
|
BL-B2114
IBS Electronics Inc
Buy Now
Datasheet
|
Compare Parts:
BL-B2114
IBS Electronics Inc
Single Color LED, Green, T-1 3/4, 5mm
|
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | ROBERT G ALLEN CO INC | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | GREEN | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 5 mm | |
T-code | T-1 3/4 |
Alternate Parts for BL-B2114
This table gives cross-reference parts and alternative options found for BL-B2114. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2114, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BL-X2361-F9 | Single Color LED, Green, 1.8mm, | American Bright Optoelectronics | BL-B2114 vs BL-X2361-F9 |
BL-X2161-F7 | Single Color LED, Green, 1.8mm | American Bright Optoelectronics | BL-B2114 vs BL-X2161-F7 |
BL-B2431H | Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN | American Bright Optoelectronics | BL-B2114 vs BL-B2431H |
HLMP-1540 | Single Color LED, High Performance Green, Transparent, T-1, 3mm | Hewlett Packard Co | BL-B2114 vs HLMP-1540 |
HLMP-CM31 | Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm | Agilent Technologies Inc | BL-B2114 vs HLMP-CM31 |
HLMP-1540 | T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 | Avago Technologies | BL-B2114 vs HLMP-1540 |
BLD62 | Single Color LED | TE Connectivity | BL-B2114 vs BLD62 |
BL-B2131E | Single Color LED, Green, Diffused, T-1, 3mm, L-021, 2 PIN | American Bright Optoelectronics | BL-B2114 vs BL-B2131E |
SLD8555 | Single Color LED | TE Connectivity | BL-B2114 vs SLD8555 |
CMD67-21VGC | Single Color LED, Green, 2.4mm | Chicago Miniature Lighting LLC | BL-B2114 vs CMD67-21VGC |