BL-B2139
Description: Single Color LED, Green, 8mm

Overview of BL-B2139 by IBS Electronics Inc

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Where used in Applications: Healthcare Electronic Manufacturing

CAD Models for BL-B2139 by IBS Electronics Inc
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-B2139 by IBS Electronics Inc

BL-B2139
IBS Electronics Inc
-
-
Part Life Cycle Code
Obsolete
Ihs Manufacturer
ROBERT G ALLEN CO INC
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
GREEN
Configuration
SINGLE
Forward Current-Max
0.03 A
Number of Functions
1
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
SINGLE COLOR LED
Shape
ROUND
Size
8 mm
Want to compare parts?
  1. BL-B2139
    IBS Electronics Inc
    Single Color LED, Green, 8mm
    VS

Alternate Parts for BL-B2139

This table gives cross-reference parts and alternative options found for BL-B2139. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2139, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL-B2139 Single Color LED, Green, Diffused, T-3, 8mm, L-144, 2 PIN American Bright Optoelectronics BL-B2139 vs BL-B2139
Part Number Description Manufacturer Compare
BL-X2361-F9 Single Color LED, Green, 1.8mm, American Bright Optoelectronics BL-B2139 vs BL-X2361-F9
BL-X2161-F7 Single Color LED, Green, 1.8mm American Bright Optoelectronics BL-B2139 vs BL-X2161-F7
BL-B2431H Single Color LED, Green, Transparent, 3.35mm, L-022, 2 PIN American Bright Optoelectronics BL-B2139 vs BL-B2431H
HLMP-1540 Single Color LED, High Performance Green, Transparent, T-1, 3mm Hewlett Packard Co BL-B2139 vs HLMP-1540
HLMP-CM31 Single Color LED, High Intensity Green, Untinted Nondiffused, T-1 3/4, 5mm Agilent Technologies Inc BL-B2139 vs HLMP-CM31
HLMP-1540 T-1 SINGLE COLOR LED, GREEN, 3mm, PLASTIC PACKAGE-2 Avago Technologies BL-B2139 vs HLMP-1540
BLD62 Single Color LED TE Connectivity BL-B2139 vs BLD62
BL-B2131E Single Color LED, Green, Diffused, T-1, 3mm, L-021, 2 PIN American Bright Optoelectronics BL-B2139 vs BL-B2131E
SLD8555 Single Color LED TE Connectivity BL-B2139 vs SLD8555
CMD67-21VGC Single Color LED, Green, 2.4mm Chicago Miniature Lighting LLC BL-B2139 vs CMD67-21VGC

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-B2139 by IBS Electronics Inc.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-B2139 by IBS Electronics Inc

Select Manufacturer
Which Manufacturer of BL-B2139 would you like to use for your alert(s)?
  • Please alert me when BL-B2139 inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-B2139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-B2139 to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-B2139 alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-B2139.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-B2139 by IBS Electronics Inc

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: