There are no models available for this part yet.
Overview of BL-B2431A by American Bright Optoelectronics
Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
- Distributor Offerings: ( 0 listings )
- Number of FFF Equivalents: ( 0 replacements )
- CAD Models: ( Request Part )
- Number of Functional Equivalents: ( 10 options )
- Part Data Attributes ( Available )
- Reference Designs: ( Not Available )
CAD Models for BL-B2431A by American Bright Optoelectronics
Part Data Attributes for BL-B2431A by American Bright Optoelectronics
|
|
---|---|
Part Life Cycle Code
|
Contact Manufacturer
|
Ihs Manufacturer
|
AMERICAN BRIGHT OPTOELECTRONICS CORP
|
Package Description
|
L-020, 2 PIN
|
Reach Compliance Code
|
unknown
|
HTS Code
|
8541.40.20.00
|
Color
|
GREEN
|
Color@Wavelength
|
Green
|
Configuration
|
SINGLE
|
Forward Current-Max
|
0.03 A
|
Forward Voltage-Max
|
2.6 V
|
Lens Type
|
TRANSPARENT
|
Number of Functions
|
1
|
Operating Temperature-Max
|
85 °C
|
Operating Temperature-Min
|
-40 °C
|
Optoelectronic Device Type
|
SINGLE COLOR LED
|
Overall Height
|
5.3 mm
|
Peak Wavelength
|
568 nm
|
Shape
|
ROUND
|
Size
|
3.1 mm
|
T-code
|
T-1
|
Viewing Angle
|
30 deg
|
Alternate Parts for BL-B2431A
This table gives cross-reference parts and alternative options found for BL-B2431A. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B2431A, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
DX1092/COL | Single Color LED, Red, 2 PIN | Bulgin | BL-B2431A vs DX1092/COL |
CMD5453 | Single Color LED, High Efficiency Green, Diffused, T-1 3/4, 5mm, PLASTIC PACKAGE-2 | CML Innovative Technologies | BL-B2431A vs CMD5453 |
CMD31101UG-600 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-B2431A vs CMD31101UG-600 |
DX0508/GN/00 | Single Color LED, Green, ROHS COMPLIANT PACKAGE-2 | Bulgin | BL-B2431A vs DX0508/GN/00 |
BL-X2460 | Single Color LED, Green, 1.7mm | American Bright Optoelectronics | BL-B2431A vs BL-X2460 |
CMD31104UG-800 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-B2431A vs CMD31104UG-800 |
CMD41104UG-800 | Single Color LED, Green, T-1 3/4, 5mm, | CML Innovative Technologies | BL-B2431A vs CMD41104UG-800 |
CMD31101UG-900 | Single Color LED, Green, T-1, 2.8mm, | CML Innovative Technologies | BL-B2431A vs CMD31101UG-900 |
BL-H232 | Single Color LED, Green, 2.4mm | American Bright Optoelectronics | BL-B2431A vs BL-H232 |
BL-K23A3 | Single Color LED, Green, 2.96mm | American Bright Optoelectronics | BL-B2431A vs BL-K23A3 |