Part Details for BL-B4141 by American Bright Optoelectronics
Overview of BL-B4141 by American Bright Optoelectronics
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Renewable Energy
Part Details for BL-B4141
BL-B4141 CAD Models
BL-B4141 Part Data Attributes
|
BL-B4141
American Bright Optoelectronics
Buy Now
Datasheet
|
Compare Parts:
BL-B4141
American Bright Optoelectronics
Single Color LED, Orange, T-1, 3mm,
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | AMERICAN BRIGHT OPTOELECTRONICS CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color | ORANGE | |
Configuration | SINGLE | |
Forward Current-Max | 0.03 A | |
Number of Functions | 1 | |
Operating Temperature-Max | 85 °C | |
Operating Temperature-Min | -40 °C | |
Optoelectronic Device Type | SINGLE COLOR LED | |
Shape | ROUND | |
Size | 3 mm | |
T-code | T-1 |
Alternate Parts for BL-B4141
This table gives cross-reference parts and alternative options found for BL-B4141. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-B4141, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
LTL-2291AT-051 | Single Color LED, Orange, 3mm | Lite-On Semiconductor Corporation | BL-B4141 vs LTL-2291AT-051 |
BL-C4336 | Single Color LED, Orange, 4.8mm | IBS Electronics Inc | BL-B4141 vs BL-C4336 |
BL-R4122N | Single Color LED, Orange, 5mm | IBS Electronics Inc | BL-B4141 vs BL-R4122N |
BL-S4126 | Single Color LED, Orange, 2mm | IBS Electronics Inc | BL-B4141 vs BL-S4126 |
HLMP-E250 | Single Color LED, Orange, T-1, 3mm | Hewlett Packard Co | BL-B4141 vs HLMP-E250 |
BL-BJ341 | Single Color LED, Super Orange, T-1, 3mm | American Bright Optoelectronics | BL-B4141 vs BL-BJ341 |
LUO53D-12.5 | Single Color LED, Orange, 5mm, 5 MM ROUND | SunLED Group | BL-B4141 vs LUO53D-12.5 |
KAA-3022EC-4.5SF | Single Color LED, Orange, 2.5mm, | Kingbright | BL-B4141 vs KAA-3022EC-4.5SF |
BL-R4134 | Single Color LED, Orange, 3.5mm | American Bright Optoelectronics | BL-B4141 vs BL-R4134 |
SEL6910 | Single Color LED, Orange, 3.1mm | Sanken Electric Co Ltd | BL-B4141 vs SEL6910 |