Part Details for BL-B4534G-1-L by Yellow Stone Corporation
Overview of BL-B4534G-1-L by Yellow Stone Corporation
- Distributor Offerings: (0 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part Details for BL-B4534G-1-L
BL-B4534G-1-L CAD Models
BL-B4534G-1-L Part Data Attributes
|
BL-B4534G-1-L
Yellow Stone Corporation
Buy Now
Datasheet
|
Compare Parts:
BL-B4534G-1-L
Yellow Stone Corporation
Visible LED, Diffused
|
Part Life Cycle Code | Contact Manufacturer | |
Ihs Manufacturer | YELLOW STONE CORP | |
Reach Compliance Code | unknown | |
HTS Code | 8541.40.20.00 | |
Color@Wavelength | Orange-Red | |
Forward Current-Max | 0.007 A | |
Forward Voltage-Max | 2.2 V | |
Lens Type | DIFFUSED | |
Overall Height | 8.6 mm | |
Peak Wavelength | 635 nm | |
Viewing Angle | 45 deg |