BL-BEG204-B
Description: Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, L-168, 3 PIN

Overview of BL-BEG204-B by American Bright Optoelectronics

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 1 option )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )

CAD Models for BL-BEG204-B by American Bright Optoelectronics
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-BEG204-B by American Bright Optoelectronics

BL-BEG204-B
American Bright Optoelectronics
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
AMERICAN BRIGHT OPTOELECTRONICS CORP
Package Description
L-168, 3 PIN
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color
HIGH EFFICIENCY RED/GREEN
Configuration
COMMON ANODE, 2 ELEMENTS
Forward Current-Max
0.03 A
Lens Type
DIFFUSED WHITE
Luminous Intensity-Nom
20.0 mcd
Mounting Feature
RADIAL MOUNT
Number of Functions
1
Number of Terminals
3
Operating Temperature-Max
85 °C
Operating Temperature-Min
-40 °C
Optoelectronic Device Type
DUAL COLOR LED
Overall Height
8.62 mm
Packing Method
BULK
Peak Wavelength
635/568 nm
Shape
ROUND
Size
5 mm
Surface Mount
NO
T-code
T-1 3/4
Terminal Pitch
2.54 mm
Viewing Angle
50 deg
Want to compare parts?
  1. BL-BEG204-B
    American Bright Optoelectronics
    Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, L-168, 3 PIN
    VS

Alternate Parts for BL-BEG204-B

This table gives cross-reference parts and alternative options found for BL-BEG204-B. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of BL-BEG204-B, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number Description Manufacturer Compare
BL-BEG204-A Dual Color LED, High Efficiency Red/green, Diffused White, T-1 3/4, 5mm, L-167, 3 PIN American Bright Optoelectronics BL-BEG204-B vs BL-BEG204-A

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-BEG204-B by American Bright Optoelectronics.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-BEG204-B by American Bright Optoelectronics

Select Manufacturer
Which Manufacturer of BL-BEG204-B would you like to use for your alert(s)?
  • Please alert me when BL-BEG204-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-BEG204-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-BEG204-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-BEG204-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-BEG204-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-BEG204-B by American Bright Optoelectronics

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: