BL-BEG204-B
Description: Visible LED, White Diffused

Overview of BL-BEG204-B by Yellow Stone Corporation

Note: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
  • Distributor Offerings: ( 0 listings )
  • Number of FFF Equivalents: ( 0 replacements )
  • CAD Models: ( Request Part )
  • Number of Functional Equivalents: ( 0 options )
  • Part Data Attributes ( Available )
  • Reference Designs: ( Not Available )
Where used in Applications: Space Technology Environmental Monitoring Internet of Things (IoT) Smart Cities Transportation and Logistics Agriculture Technology Medical Imaging Virtual Reality (VR), Augmented Reality (AR), and Vision Systems Automotive Consumer Electronics Education and Research Security and Surveillance Audio and Video Systems Aerospace and Defense Healthcare Renewable Energy Robotics and Drones

CAD Models for BL-BEG204-B by Yellow Stone Corporation
You need to Sign In or Sign Up to download CAD models.

There are no models available for this part yet.

Part Data Attributes for BL-BEG204-B by Yellow Stone Corporation

BL-BEG204-B
Yellow Stone Corporation
-
-
Part Life Cycle Code
Contact Manufacturer
Ihs Manufacturer
YELLOW STONE CORP
Reach Compliance Code
unknown
HTS Code
8541.40.20.00
Color@Wavelength
Green/Orange-Red
Forward Current-Max
0.03 A
Forward Voltage-Max
2.6 V
Lens Type
DIFFUSED WHITE
Overall Height
8.6 mm
Viewing Angle
50 deg
Want to compare parts?
  1. BL-BEG204-B
    Yellow Stone Corporation
    Visible LED, White Diffused
    VS

Share by Email

Something went wrong!
Please enter a valid e-mail address
Email sent!
Recipient Email:
Add a recipient
Hello!

We are passing along some cool findings on Findchips sent to you from .

The data is for BL-BEG204-B by Yellow Stone Corporation.
They’ve also added a data comparison to this page with by .


Click on the link below to check it out on Findchips.com.

Update Alert Settings for: BL-BEG204-B by Yellow Stone Corporation

Select Manufacturer
Which Manufacturer of BL-BEG204-B would you like to use for your alert(s)?
  • Please alert me when BL-BEG204-B inventory levels are or equal to a quantity of from one of my selected distributors.
  • Also alert me for BL-BEG204-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.
No pricing information is available at this time
  • Please alert me when the single part price for BL-BEG204-B to
    $
    for at least parts from one of my selected distributors.
    Your Pricing Alert is set to expire on .
    Set this alert to expire in Update this alert to expire · Expired on
  • Also alert me for BL-BEG204-B alternates
    An alert is already set for the following part(s): . Any existing alert will be overwritten and set as a new alert.

Your part alert has been saved!

Alerts are triggered based off of individual distributors that you choose. Select your distributor(s) below.

Your part alert has been saved!

Register
Password Guidelines

Is at least 8 characters in length

Must include at least 3 of the following:

One lower-case character (a-z)

One upper-case character (A-Z)

One numeric character (0-9)

One special character (!#$%^&*)

Alert is successfully saved for BL-BEG204-B.
Looks like you've reached your alert limit!  Please delete some alerts or contact us if you need help.

Compare BL-BEG204-B by Yellow Stone Corporation

Select a part to compare:
Part Number Manufacturer Description
No result found.
Something went wrong!
Or search for a different part: